PQME3 Series Isolated DC/DC Converter

CUI’s 3 W PQME3 series delivers 4:1 input range in a compact, SMT package

Image of CUI's PQME3 Series Isolated DC/DC Converter SeriesCUI’s 3 W isolated DC/DC converter series is the company’s latest addition to its portfolio of low power DC/DC converters. Ideal for converting and isolating fluctuating DC voltages, the PQME3 series features 4:1 input ratio ranges of 9 VDC to 36 VDC and 18 VDC to 75 VDC, single regulated outputs of 3.3 VDC, 5 VDC, 9 VDC, 12 VDC, 15 VDC, and 24 VDC, remote ON/OFF control, and 1,500 VDC input-to-output isolation.

For devices where energy consumption is a concern, the PQME3 series offers efficiency up to 84% and no-load power draw less than 0.1 W. Operating temperatures range from -40°C up to +71°C at full load, derating to 60% load at +85°C, making the low power modules suitable for harsh environments in industrial, test and measurement, and telecommunication applications.

Features
  • 3 W continuous power
  • 4:1 input range
  • Industry standard 14-pin SMT package
  • Single regulated output
  • -40°C to +85°C temperature range
  • Efficiency up to 84%
  • No load power consumption < 0.1 W
  • 1,500 VDC isolation

PQME3 Series Isolated DC/DC Converter Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DC DC CONVERTER 24V 3WPQME3-D24-S24-M-TRDC DC CONVERTER 24V 3W0 - Immediate$84.83Vis detaljer
DC DC CONVERTER 9V 3WPQME3-D24-S9-MDC DC CONVERTER 9V 3W24 - Immediate$85.46Vis detaljer
DC DC CONVERTER 12V 3WPQME3-D24-S12-MDC DC CONVERTER 12V 3W5 - Immediate$85.46Vis detaljer
DC DC CONVERTER 15V 3WPQME3-D24-S15-MDC DC CONVERTER 15V 3W0 - Immediate$79.16Vis detaljer
DC DC CONVERTER 24V 3WPQME3-D24-S24-MDC DC CONVERTER 24V 3W0 - Immediate$79.16Vis detaljer
DC DC CONVERTER 5V 3WPQME3-D48-S5-MDC DC CONVERTER 5V 3W4 - Immediate$85.46Vis detaljer
DC DC CONVERTER 5V 3WPQME3-D48-S5-M-TRDC DC CONVERTER 5V 3W338 - Immediate$84.83Vis detaljer
DC DC CONVERTER 15V 3WPQME3-D24-S15-M-TRDC DC CONVERTER 15V 3W0 - Immediate$84.83Vis detaljer
DC DC CONVERTER 9V 3WPQME3-D24-S9-M-TRDC DC CONVERTER 9V 3W0 - Immediate$84.83Vis detaljer
DC DC CONVERTER 15V 3WPQME3-D48-S15-M-TRDC DC CONVERTER 15V 3W869 - Immediate$84.83Vis detaljer
DC DC CONVERTER 3.3V 2.4WPQME3-D48-S3-M-TRDC DC CONVERTER 3.3V 2.4W0 - Immediate$84.83Vis detaljer
Published: 2017-06-23