Pluggable Terminal Blocks
Same Sky's highly economical pluggable terminal blocks feature wire gauges from 28 AWG to 12 AWG
Same Sky's pluggable terminal block connectors come in horizontal, vertical, and 180° orientations. These versatile terminal blocks feature up to 24-pole counts and 3.5 mm, 3.81 mm, 5 mm, 5.08 mm, and 7.62 mm pitches. With operating temperature ranges from -40°C up to +130°C, Same Sky's pluggable terminal block connectors are well suited for a range of interconnect needs.
- 2-pole to 24-pole counts
- 28 AWG to 12 AWG wire gauges
- 3.5 mm, 3.81 mm, 5 mm, 5.08 mm, and 7.62 mm pitches
- -40°C up to +130°C operating temperature range
- IEC voltage ratings from 250 VDC to 1,000 VDC
- IEC current ratings from 7 A to 20 A
- UL current ratings from 8 A to 16 A
- Plug and receptacle connector types
- UL voltage ratings of 300 VDC
Resources
Pluggable Terminal Blocks
| Billede | Manufacturer Part Number | Beskrivelse | Antal niveauer | Afstand | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TBP01P1-508-02BE | TERM BLOCK PLUG 2POS 5.08MM | 1 | 0,200" (5,08mm) | 0 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | TBP01P1-508-03BE | TERM BLOCK PLUG 3POS 5.08MM | 1 | 0,200" (5,08mm) | 3782 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | TBP01P1-508-04BE | TERM BLOCK PLUG 4POS 5.08MM | 1 | 0,200" (5,08mm) | 9166 - Immediate | $9.00 | Vis detaljer |
![]() | ![]() | TBP01P1-508-05BE | TERM BLOCK PLUG 5POS 5.08MM | 1 | 0,200" (5,08mm) | 2214 - Immediate | $11.03 | Vis detaljer |
![]() | ![]() | TBP01P1-508-06BE | TERM BLOCK PLUG 6POS 5.08MM | 1 | 0,200" (5,08mm) | 3678 - Immediate | $11.67 | Vis detaljer |
![]() | ![]() | TBP01P1-508-07BE | TERM BLOCK PLUG 7POS 5.08MM | 1 | 0,200" (5,08mm) | 651 - Immediate | $14.96 | Vis detaljer |
![]() | ![]() | TBP01P1-508-08BE | TERM BLOCK PLUG 8POS 5.08MM | 1 | 0,200" (5,08mm) | 1085 - Immediate | $15.15 | Vis detaljer |
![]() | ![]() | TBP01P1-508-09BE | TERM BLOCK PLUG 9POS 5.08MM | 1 | 0,200" (5,08mm) | 1404 - Immediate | $18.77 | Vis detaljer |
![]() | ![]() | TBP01P1-508-10BE | TERM BLOCK PLUG 10POS 5.08MM | 1 | 0,200" (5,08mm) | 1722 - Immediate | $20.61 | Vis detaljer |
![]() | ![]() | TBP01P1-508-11BE | TERM BLOCK PLUG 11POS 5.08MM | 1 | 0,200" (5,08mm) | 822 - Immediate | $22.38 | Vis detaljer |