PDSE1-M Series Isolated DC/DC Converters

CUI Inc’s 1 W DC/DC converters are designed to offer improved efficiency, higher isolation, and superior thermal performance

Image of CUI Inc PDSE1-M Series Isolated DC/DC ConvertersCUI Inc's PDSE1-M series unregulated DC/DC converters is a family of 1 W isolated modules housed in a compact surface-mount package and featuring an ultra-wide -40°C to +105°C operating temperature range. These low-power DC/DC converters are ideal for precise conversion and isolation of DC rails within a range of machine control applications and products requiring compact, low-cost, isolated voltage solutions.

Features
  • 1 W isolated output
  • 1:1 input range
  • Single and dual output options
  • Fixed input, 2.97 VDC to 3.63 VDC input range added
  • UL 62368 approval on single output models
  • Unregulated output
  • Continuous short-circuit protection
  • Extended temperature range: -40°C to +105°C
  • 1,500 VDC isolation
  • No-load input current as low as 5 mA
  • Efficiency up to 85%
Applications
  • Industrial
  • Telecom
  • Instrumentation
  • Security

PDSE1-M Series DC/DC Converters

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DC-DC ISOLATED, 1 W, 2.97~3.63 VPDSE1-S3-S15-M-TRDC-DC ISOLATED, 1 W, 2.97~3.63 V0 - Immediate$27.52Vis detaljer
DC-DC ISOLATED, 1 W, 2.97~3.63 VPDSE1-S3-D9-M-TRDC-DC ISOLATED, 1 W, 2.97~3.63 V0 - Immediate$27.52Vis detaljer
DC-DC ISOLATED, 1 W, 2.97~3.63 VPDSE1-S3-S9-M-TRDC-DC ISOLATED, 1 W, 2.97~3.63 V0 - Immediate$27.52Vis detaljer
DC-DC ISOLATED, 1 W, 2.97~3.63 VPDSE1-S3-D12-M-TRDC-DC ISOLATED, 1 W, 2.97~3.63 V0 - Immediate$27.52Vis detaljer
DC-DC ISOLATED, 1 W, 2.97~3.63 VPDSE1-S3-S3-M-TRDC-DC ISOLATED, 1 W, 2.97~3.63 V0 - Immediate$27.52Vis detaljer
DC-DC ISOLATED, 1 W, 2.97~3.63 VPDSE1-S3-S12-M-TRDC-DC ISOLATED, 1 W, 2.97~3.63 V0 - Immediate$27.52Vis detaljer
DC-DC ISOLATED, 1 W, 2.97~3.63 VPDSE1-S3-D5-M-TRDC-DC ISOLATED, 1 W, 2.97~3.63 V0 - Immediate$27.52Vis detaljer
DC-DC ISOLATED, 1 W, 2.97~3.63 VPDSE1-S3-D3-M-TRDC-DC ISOLATED, 1 W, 2.97~3.63 V0 - Immediate$27.52Vis detaljer
DC-DC ISOLATED, 1 W, 2.97~3.63 VPDSE1-S3-D24-M-TRDC-DC ISOLATED, 1 W, 2.97~3.63 V0 - Immediate$27.52Vis detaljer
DC-DC ISOLATED, 1 W, 2.97~3.63 VPDSE1-S3-S24-M-TRDC-DC ISOLATED, 1 W, 2.97~3.63 V0 - Immediate$27.52Vis detaljer
DC-DC ISOLATED, 1 W, 2.97~3.63 VPDSE1-S3-D15-M-TRDC-DC ISOLATED, 1 W, 2.97~3.63 V0 - Immediate$27.52Vis detaljer
DC-DC ISOLATED, 1 W, 2.97~3.63 VPDSE1-S3-S5-M-TRDC-DC ISOLATED, 1 W, 2.97~3.63 V0 - Immediate$27.52Vis detaljer
DC-DC ISOLATED, 1 W, 2.97~3.63 VPDSE1-S3-S24-MDC-DC ISOLATED, 1 W, 2.97~3.63 V302 - Immediate$29.58Vis detaljer
DC-DC ISOLATED, 1 W, 2.97~3.63 VPDSE1-S3-S9-MDC-DC ISOLATED, 1 W, 2.97~3.63 V360 - Immediate$29.58Vis detaljer
DC-DC ISOLATED, 1 W, 2.97~3.63 VPDSE1-S3-D5-MDC-DC ISOLATED, 1 W, 2.97~3.63 V0 - Immediate$27.25Vis detaljer
DC-DC ISOLATED, 1 W, 2.97~3.63 VPDSE1-S3-S5-MDC-DC ISOLATED, 1 W, 2.97~3.63 V0 - Immediate$27.14Vis detaljer
DC-DC ISOLATED, 1 W, 2.97~3.63 VPDSE1-S3-D9-MDC-DC ISOLATED, 1 W, 2.97~3.63 V126 - Immediate$29.58Vis detaljer
DC-DC ISOLATED, 1 W, 2.97~3.63 VPDSE1-S3-S3-MDC-DC ISOLATED, 1 W, 2.97~3.63 V0 - Immediate$27.14Vis detaljer
DC-DC ISOLATED, 1 W, 2.97~3.63 VPDSE1-S3-D3-MDC-DC ISOLATED, 1 W, 2.97~3.63 V154 - Immediate$29.58Vis detaljer
DC-DC ISOLATED, 1 W, 2.97~3.63 VPDSE1-S3-D24-MDC-DC ISOLATED, 1 W, 2.97~3.63 V310 - Immediate$29.58Vis detaljer
Published: 2023-07-18