PBO Series AC/DC Power Supplies
CUI's PBO series are ultra-compact board mount AC/DC power supplies
CUI’s PBO family provides power ratings of 3 W, 5 W, 8 W, or 10 W in ultra-compact SiP packages. With a wide input range from 85 VAC to 305 VAC, these open frame power supplies provide reliable and economical low power for a range of industrial, IoT, and telecommunication applications. Running at an efficiency between 67% and 83%, all units within the series can operate between -40°C to +85°C. All units are IEC/EN/UL 62368-1 certified and designed to meet IEC/EN/UL 60335.
- Higher efficiency (67% to 83%)
- Ultra-compact SiP package
- Wide input voltage range
- -40°C to +85°C temperature range
- IEC /EN/UL 62368 certified
- Designed to meet IEC/EN/UL 60335
- Overcurrent and short circuit protections
- Industrial
- IoT
- Telecommunication
PBO-3C Series AC/DC Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PBO-3C-3 | AC/DC CONVERTER 3.3V 1.98W | 0 - Immediate | $14.63 | Vis detaljer |
![]() | ![]() | PBO-3C-9 | AC/DC CONVERTER 9V 3W | 0 - Immediate | $14.63 | Vis detaljer |
![]() | ![]() | PBO-3C-24 | AC/DC CONVERTER 24V 3W | 0 - Immediate | $14.63 | Vis detaljer |
![]() | ![]() | PBO-3C-5 | AC/DC CONVERTER 5V 3W | 0 - Immediate | $14.63 | Vis detaljer |
![]() | ![]() | PBO-3C-15 | AC/DC CONVERTER 15V 3W | 0 - Immediate | $14.63 | Vis detaljer |
![]() | ![]() | PBO-3C-12 | AC/DC CONVERTER 12V 3W | 0 - Immediate | $14.63 | Vis detaljer |
PBO-5C Series AC/DC Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PBO-5C-9 | AC/DC CONVERTER 9V 5W | 0 - Immediate | $15.31 | Vis detaljer |
![]() | ![]() | PBO-5C-15 | AC/DC CONVERTER 15V 5W | 0 - Immediate | $15.31 | Vis detaljer |
![]() | ![]() | PBO-5C-5 | AC/DC CONVERTER 5V 5W | 0 - Immediate | $15.31 | Vis detaljer |
![]() | ![]() | PBO-5C-24 | AC/DC CONVERTER 24V 5W | 0 - Immediate | $15.31 | Vis detaljer |
![]() | ![]() | PBO-5C-3 | AC/DC CONVERTER 3.3V 3.3W | 0 - Immediate | $15.31 | Vis detaljer |
![]() | ![]() | PBO-5C-12 | AC/DC CONVERTER 12V 5W | 0 - Immediate | $15.31 | Vis detaljer |
PBO-8/PBO-8-B Series AC/DC Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PBO-8-24 | AC/DC CONVERTER 24V 7.92W | 0 - Immediate | $28.77 | Vis detaljer |
![]() | ![]() | PBO-8-9 | AC/DC CONVERTER 9V 7.92W | 0 - Immediate | $35.66 | Vis detaljer |
![]() | ![]() | PBO-8-15 | AC/DC CONVERTER 15V 7.95W | 0 - Immediate | $35.66 | Vis detaljer |
![]() | ![]() | PBO-8-15-B | AC/DC CONVERTER 15V 7.95W | 0 - Immediate | $36.45 | Vis detaljer |
![]() | ![]() | PBO-8-12-B | AC/DC CONVERTER 12V 8.04W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PBO-8-9-B | AC/DC CONVERTER 9V 7.92W | 0 - Immediate | $36.45 | Vis detaljer |
![]() | ![]() | PBO-8-5 | AC/DC CONVERTER 5V 8W | 0 - Immediate | $35.66 | Vis detaljer |
![]() | ![]() | PBO-8-5-B | AC/DC CONVERTER 5V 8W | 0 - Immediate | $37.19 | Vis detaljer |
![]() | ![]() | PBO-8-12 | AC/DC CONVERTER 12V 8.04W | 0 - Immediate | $36.03 | Vis detaljer |
![]() | ![]() | PBO-8-24-B | AC/DC CONVERTER 24V 7.92W | 0 - Immediate | $28.78 | Vis detaljer |
![]() | ![]() | PBO-8-3 | AC/DC CONVERTER 3.3V 5.28W | 0 - Immediate | $35.66 | Vis detaljer |
![]() | ![]() | PBO-8-3-B | AC/DC CONVERTER 3.3V 5.28W | 0 - Immediate | $36.03 | Vis detaljer |
PBO-10/PBO-10-B/PBO-10C Series AC/DC Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PBO-10-24 | AC/DC CONVERTER 24V 10W | 0 - Immediate | $29.56 | Vis detaljer |
![]() | ![]() | PBO-10-5-B | AC/DC CONVERTER 5V 10W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PBO-10-15-B | AC/DC CONVERTER 15V 10W | 0 - Immediate | $38.22 | Vis detaljer |
![]() | ![]() | PBO-10-5 | AC/DC CONVERTER 5V 10W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PBO-10-24-B | AC/DC CONVERTER 24V 10W | 0 - Immediate | $38.22 | Vis detaljer |
![]() | ![]() | PBO-10-9-B | AC/DC CONVERTER 9V 10W | 0 - Immediate | $38.22 | Vis detaljer |
![]() | ![]() | PBO-10-9 | AC/DC CONVERTER 9V 10W | 0 - Immediate | $37.02 | Vis detaljer |
![]() | ![]() | PBO-10-3 | AC/DC CONVERTER 3.3V 6.6W | 0 - Immediate | $37.02 | Vis detaljer |
![]() | ![]() | PBO-10-12 | AC/DC CONVERTER 12V 10W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PBO-10-12-B | AC/DC CONVERTER 12V 10W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PBO-10-15 | AC/DC CONVERTER 15V 10W | 0 - Immediate | $37.02 | Vis detaljer |
![]() | ![]() | PBO-10-3-B | AC/DC CONVERTER 3.3V 6.6W | 0 - Immediate | $38.22 | Vis detaljer |
![]() | ![]() | PBO-10C-15 | AC/DC CONVERTER 15V 10W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PBO-10C-3 | AC/DC CONVERTER 3.3V 6.6W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PBO-10C-5 | AC/DC CONVERTER 5V 10W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PBO-10C-12 | AC/DC CONVERTER 12V 10W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PBO-10C-24 | AC/DC CONVERTER 24V 10W | 0 - Immediate | $24.12 | Vis detaljer |
![]() | ![]() | PBO-10C-9 | AC/DC CONVERTER 9V 10W | 0 - Immediate | See Page for Pricing | Vis detaljer |