Multi-Stage Peltier Modules
Same Sky multi-stage thermoelectric modules deliver temperature deltas up to +105°C
With two modules mechanically stacked for improved heat-pumping capabilities, Same Sky multi-stage Peltier modules feature higher temperature differentials, reliable solid-state construction, and precise temperature control. These thermoelectric cooling (TEC) devices are ideally suited for high density, high power applications as well as refrigeration and sealed environments where forced air cooling is not an option. Several high-performance multi-stage Peltier modules are also offered with Same Sky's arcTEC™ structure, which delivers longer thermal cycle life and improved thermal performance.
- Wide ∆T max up to +105°C (Th=50°C)
- Profiles as low as 6.35 mm
- Imax from 2.3 A to 10 A
- Solder melting point up to +235°C
- Precise temperature control
- Solid-state construction
Resources
Multi-Stage Peltier Modules
| Billede | Manufacturer Part Number | Beskrivelse | Størrelse/dimension | Qmax @ Th | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CP36367H-2 | PELTIER, 30.5 X 30 X 6.7 MM, 3.6 | Rektangulær - 31.25mm L x 30.00mm B | 21,0W @ 27°C | 112 - Immediate | $256.64 | Vis detaljer |
![]() | ![]() | CP68475H-2 | PELTIER, 40 X 40 X 7.5 MM, 6.8 A | Kvadratisk - 40.00mm L x 40.00mm B | 40,0W @ 27°C | 87 - Immediate | $294.75 | Vis detaljer |
![]() | ![]() | CP854705-2 | PELTIER, 40 X 40 X 7.05 MM, 8.5 | Kvadratisk - 40.00mm L x 40.00mm B | 51,6W @ 27°C | 77 - Immediate | $412.10 | Vis detaljer |
![]() | ![]() | CP0734-238 | PELTIER, 3.4 X 3.4 X 2.38 MM, 0. | Kvadratisk - 3.40mm L x 3.40mm B | 0,2W @ 27°C | 85 - Immediate | $182.72 | Vis detaljer |
![]() | ![]() | CP60404567H-2 | PELTIER, 40. X 45 X 6.7 MM, 6.0 | Rektangulær - 45.00mm L x 41.25mm B | 32,0W @ 27°C | 17 - Immediate | $346.16 | Vis detaljer |
![]() | ![]() | CP042-4081 | PELTIER, 40 X 40 X 8.1 MM, 4.2 A | Kvadratisk - 40.00mm L x 40.00mm B | 27,7W @ 27°C | 91 - Immediate | $516.27 | Vis detaljer |
![]() | ![]() | CP059-40635 | PELTIER, 40 X 40 X 6.35 MM, 5.9 | Kvadratisk - 40.00mm L x 40.00mm B | 36,0W @ 27°C | 25 - Immediate | $516.27 | Vis detaljer |
![]() | ![]() | CP100-40635 | PELTIER, 40 X 40 X 6.35 MM, 10 A | Kvadratisk - 40.00mm L x 40.00mm B | 62,0W @ 27°C | 49 - Immediate | $591.01 | Vis detaljer |
![]() | ![]() | CP100-4068 | PELTIER, 40 X 40 X 6.8 MM, 10 A, | Kvadratisk - 40.00mm L x 40.00mm B | 99,0W @ 27°C | 111 - Immediate | $676.22 | Vis detaljer |
![]() | ![]() | CP065-4070 | PELTIER, 40 X 40 X 7 MM, 6.5 A, | Kvadratisk - 40.00mm L x 40.00mm B | 40,6W @ 27°C | 25 - Immediate | $794.21 | Vis detaljer |
![]() | ![]() | CP080-4069 | PELTIER, 40 X 40 X 6.9 MM, 8 A, | Kvadratisk - 40.00mm L x 40.00mm B | 53,1W @ 27°C | 32 - Immediate | $845.25 | Vis detaljer |
![]() | ![]() | CP080-4065 | PELTIER, 40 X 40 X 6.5 MM, 8 A, | Kvadratisk - 40.00mm L x 40.00mm B | 77,4W @ 27°C | 78 - Immediate | $1,115.78 | Vis detaljer |
![]() | ![]() | CP073450-238 | PELTIER, 3.4 X 5 X 2.38 MM, 0.7 | Rektangulær - 3,40mm L x 5,00mm B | 0,4W @ 27°C | 32 - Immediate | $182.72 | Vis detaljer |
![]() | ![]() | CP502550665-2 | PELTIER, 25.5 X 50 X 6.65 MM, 5. | Rektangulær - 50.00mm L x 26.25mm B | 23,0W @ 27°C | 41 - Immediate | $332.47 | Vis detaljer |
![]() | ![]() | CP0734-277P | PELTIER, 3.4 X 3.4 X 2.77 MM, 0. | Kvadratisk - 3.40mm L x 3.40mm B | 0,2W @ 27°C | 8 - Immediate | $182.72 | Vis detaljer |