Micro Peltier Modules
Same Sky's micro thermoelectric coolers feature compact sizes from 3.4 mm to 9.5 mm
Available with ΔTmax ratings of 77°C (Th=50°C), Same Sky's micro Peltier modules offer compact package sizes with dimensions from 3.4 mm to 9.5 mm and profiles as low as 1.95 mm. Thanks to their reliable solid-state construction, precise temperature control, and quiet operation, these micro Peltier modules are ideal for space-constrained designs where forced air cooling is not an option. These micro thermoelectric coolers further feature current ratings from 0.7 A to 3.4 A, voltage ratings from 0.5 V to 3.8 V, and Qmax ratings from 0.2 W to 4.7 W (Th=50°C).
- Compact package size from 3.4 mm to 9.5 mm
- Profiles as low as 1.95 mm
- ΔTmax ratings of 77°C (Th=50°C)
- Imax from 0.7 A ~ 3.4 A
- Precise temperature control
Micro Peltier Modules
| Billede | Manufacturer Part Number | Beskrivelse | Qmax @ Th | Delta Tmax @ Th | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CP0734-238 | PELTIER, 3.4 X 3.4 X 2.38 MM, 0. | 0,2W @ 27°C | 70°C @ 27°C | 85 - Immediate | $182.72 | Vis detaljer |
![]() | ![]() | CP0734-277P | PELTIER, 3.4 X 3.4 X 2.77 MM, 0. | 0,2W @ 27°C | 70°C @ 27°C | 8 - Immediate | $182.72 | Vis detaljer |
![]() | ![]() | CP073450-238 | PELTIER, 3.4 X 5 X 2.38 MM, 0.7 | 0,4W @ 27°C | 70°C @ 27°C | 32 - Immediate | $182.72 | Vis detaljer |
![]() | ![]() | CP074933-238 | PELTIER, 4.9 X 3.3 X 2.38 MM, 0. | 0,6W @ 27°C | 70°C @ 27°C | 115 - Immediate | $200.41 | Vis detaljer |
![]() | ![]() | CP074933-277P | PELTIER, 4.9 X 3.3 X 2.77 MM, 0. | 0,6W @ 27°C | 70°C @ 27°C | 50 - Immediate | $200.41 | Vis detaljer |
![]() | ![]() | CP074965-238P | PELTIER, 4.9 X 6.5 X 2.77 MM, 0. | 0,9W @ 27°C | 70°C @ 27°C | 39 - Immediate | $200.41 | Vis detaljer |
![]() | ![]() | CP074965-239 | PELTIER, 4.9 X 6.5 X 2.39 MM, 0. | 0,9W @ 27°C | 70°C @ 27°C | 80 - Immediate | $200.41 | Vis detaljer |
![]() | ![]() | CP076581-238 | PELTIER, 6.5 X 8.1 X 2.38 MM, 0. | 1,7W @ 27°C | 70°C @ 27°C | 35 - Immediate | $208.84 | Vis detaljer |
![]() | ![]() | CP076581-238P | PELTIER, 6.5 X 8.1 X 2.77 MM, 0. | 1,7W @ 27°C | 70°C @ 27°C | 0 - Immediate | $208.84 | Vis detaljer |
![]() | ![]() | CP1062-268 | PELTIER, 6.2 X 6.2 X 2.68 MM, 1 | 0,9W @ 27°C | 70°C @ 27°C | 0 - Immediate | $189.44 | Vis detaljer |
![]() | ![]() | CP1062-268P | PELTIER, 6.2 X 6.2 X 2.9 MM, 1 A | 0,9W @ 27°C | 70°C @ 27°C | 0 - Immediate | $164.61 | Vis detaljer |
![]() | ![]() | CP106283-268 | PELTIER, 6.2 X 8.3 X 2.68 MM, 1 | 1,3W @ 27°C | 70°C @ 27°C | 38 - Immediate | $193.37 | Vis detaljer |
![]() | ![]() | CP106283-29P | PELTIER, 6.2 X 8.3 X 2.9 MM, 1 A | 1,3W @ 27°C | 70°C @ 27°C | 45 - Immediate | $193.37 | Vis detaljer |
![]() | ![]() | CP10726-268 | PELTIER, 7.2 X 6 X 2.68 MM, 1 A, | 1,3W @ 27°C | 70°C @ 27°C | 0 - Immediate | $200.41 | Vis detaljer |
![]() | ![]() | CP10726-29P | PELTIER, 7.2 X 6 X 2.9 MM, 1 A, | 1,3W @ 27°C | 70°C @ 27°C | 43 - Immediate | $200.41 | Vis detaljer |
![]() | ![]() | CP147660-195 | PELTIER, 7.6 X 6 X 1.95 MM, 1.4 | 1,6W @ 27°C | 70°C @ 27°C | 30 - Immediate | $200.41 | Vis detaljer |
![]() | ![]() | CP147660-236P | PELTIER, 7.6 X 6 X 2.36 MM, 1.4 | 1,6W @ 27°C | 70°C @ 27°C | 57 - Immediate | $200.41 | Vis detaljer |
![]() | ![]() | CP151188-271 | PELTIER, 11 X 8.8 X 2.71 MM, 1.5 | 3,2W @ 27°C | 70°C @ 27°C | 5 - Immediate | $208.84 | Vis detaljer |
![]() | ![]() | CP1881-222 | PELTIER, 8.1 X 8.1 X 2.22 MM, 1. | 3,8W @ 27°C | 70°C @ 27°C | 0 - Immediate | $193.37 | Vis detaljer |
![]() | ![]() | CP1881-254P | PELTIER, 8.1 X 8.1 X 2.54 MM, 1. | 3,8W @ 27°C | 70°C @ 27°C | 33 - Immediate | $193.37 | Vis detaljer |
![]() | ![]() | CP2088-219 | PELTIER, 8.8 X 8.8 X 2.19 MM, 2 | 4,3W @ 27°C | 70°C @ 27°C | 79 - Immediate | $208.84 | Vis detaljer |
![]() | ![]() | CP2088-258P | PELTIER, 8.8 X 8.8 X 2.58 MM, 2 | 4,3W @ 27°C | 70°C @ 27°C | 31 - Immediate | $208.84 | Vis detaljer |
![]() | ![]() | CP3495-46 | PELTIER, 9.5 X 9.5 X 4.6 MM, 3.4 | 1,7W @ 27°C | 70°C @ 27°C | 12 - Immediate | $208.84 | Vis detaljer |