Micro Speakers
Same Sky's micro speakers feature compact packages from 10 mm to 18 mm
Same Sky's versatile micro speakers are the ideal solution for space-constrained designs. The speakers feature profiles as low as 2 mm, offer input power ratings as low as 0.02 W, and are designed with a variety of cone types. Thanks to the wide range of available performance and size configurations, these micro speakers are ideally suited for mobile, IoT, and consumer audio applications.
- Compact sizes from 10 mm to 18 mm
- Depths as low as 2 mm
- Sound pressure levels (SPL) from 79 dB to 117 dB
- Input power as low as 0.02 W
- Multiple cone types
- Wide range of mounting style options
Resources
Solder Pads
| Billede | Manufacturer Part Number | Beskrivelse | Impedans | Effektivitet - dBA | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CDS-1328-16-SP | SPEAKR 16OHM 200MW TOP PORT 85DB | 16 Ohms | 85 | 815 - Immediate | $17.44 | Vis detaljer |
![]() | ![]() | CMS-151135-078SP-67 | SPEAKER 8OHM 700MW TOP PORT 91DB | 8 Ohms | 91 | 866 - Immediate | $18.96 | Vis detaljer |
![]() | ![]() | CMS-29958F | SPEAKER 8OHM 100MW TOP PORT 78DB | 8 Ohms | 78,00 | 0 - Immediate | $12.72 | Vis detaljer |
![]() | ![]() | CMS-28468N | SPEAKER 8OHM 500MW TOP PORT 79DB | 8 Ohms | 79 | 0 - Immediate | $12.72 | Vis detaljer |
![]() | ![]() | CMS-25148N | SPEAKER 8OHM 1W TOP PORT 92DB | 8 Ohms | 92 | 30 - Immediate | $33.48 | Vis detaljer |
Wire Leads
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CMS-15118D-L100 | SPEAKER 8OHM 700MW TOP PORT 91DB | 48 - Immediate | $27.52 | Vis detaljer |
![]() | ![]() | CMS-15113-078L100-67 | SPEAKER 8OHM 700MW TOP PORT 91DB | 0 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | CMS-151135-078L100 | SPEAKER 8OHM 700MW TOP PORT 91DB | 0 - Immediate | $9.77 | Vis detaljer |
![]() | ![]() | CMS-16093-078L100 | SPEAKER 8OHM 700MW TOP PORT 91DB | 368 - Immediate | $16.36 | Vis detaljer |
![]() | ![]() | CMS-181325-078L100 | SPEAKER 8OHM 700MW TOP PORT 93DB | 2189 - Immediate | $19.08 | Vis detaljer |
Spring Terminals
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CMR-12062S-67 | SPEAKR 32OHM 20MW TOP PORT 117DB | 3332 - Immediate | $21.37 | Vis detaljer |
![]() | ![]() | CMR-15062S-67 | SPEAKR 32OHM 20MW TOP PORT 117DB | 850 - Immediate | $21.37 | Vis detaljer |
![]() | ![]() | CMS-15118C-SP | SPEAKER 8OHM 800MW TOP PORT 88DB | 0 - Immediate | $21.75 | Vis detaljer |
![]() | ![]() | CMS-18138A-SP | SPEAKER 8OHM 800MW TOP PORT 92DB | 57 - Immediate | $24.28 | Vis detaljer |
![]() | ![]() | CMS-151125-076S-67 | SPEAKER 6OHM 700MW TOP PT 92.5DB | 4784 - Immediate | $19.27 | Vis detaljer |
Surface Mount
| Billede | Manufacturer Part Number | Beskrivelse | Impedans | Effektivitet - dBA | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CDS-13138-SMT-TR | SPEAKER 8OHM 700MW TOP PORT 70DB | 8 Ohms | 70 | 0 - Immediate | $46.60 | Vis detaljer |
![]() | ![]() | CDS-15158-SMT-TR | SPEAKER 8OHM 300MW TOP PORT 87DB | 8 Ohms | 87 | 7351 - Immediate | $48.94 | Vis detaljer |
PCB
| Billede | Manufacturer Part Number | Beskrivelse | Impedans | Effektivitet - dBA | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CVS-1508 | SPEAKER 8OHM 300MW TOP PORT 73DB | 8 Ohms | 73 | 2772 - Immediate | $25.04 | Vis detaljer |
![]() | ![]() | CVS-1708 | SPEAKER 8OHM 200MW TOP PORT 74DB | 8 Ohms | 74 | 1565 - Immediate | $25.49 | Vis detaljer |