Waterproof Speakers

Same Sky's IPX5, IPX7, IP66, IP67, and IPX8-rated waterproof speakers are ideal for a range of rugged applications

Image of Same Sky Waterproof SpeakersSame Sky's waterproof speakers with ingress protection (IP) ratings of IPX5, IPX7, IP66, IP67, and IPX8 offer compact packages down to 12 mm x 6 mm and enclosed package types for easier design integration. These speakers feature sound pressure levels (SPLs) from 81 dB to 117 dB, nominal inputs of 0.02 W to 3 W, and resonance frequencies from 180 Hz to 1700 Hz, making them ideal for electronic devices subject to moisture and environmental contaminants found in many industrial and outdoor applications.

Features
  • Sizes as compact as 12 mm x 6 mm
  • Depths as low as 2 mm
  • Sound pressure levels (SPL) from 81 dB to 117 dB
  • Input power from 0.02 W to 3 W
  • Enclosed speaker options available
  • Spring contact, solder pad, and wire lead mounting styles
  • Models designed to meet IEC 60601-1-8 alarm signal requirements are also available

Resources

CDS Family Waterproof Enclosed Speakers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SPEAKER, 57 X 15.5 MM DEEP, PEEKCDS-5715-254SP-X5SPEAKER, 57 X 15.5 MM DEEP, PEEK209 - Immediate$27.56Vis detaljer

CES Family Waterproof Enclosed Speakers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ENCLOSED SPEAKER, 1W, 8OHMCES-24208-18PM-X7ENCLOSED SPEAKER, 1W, 8OHM330 - Immediate$25.85Vis detaljer
ENCLOSED SPEAKER, 1W, 8OHMCES-24156-18PM-67ENCLOSED SPEAKER, 1W, 8OHM278 - Immediate$28.95Vis detaljer
SPEAKER 8OHM 1.5W TOP PORT 100DBCES-30207-158L120-67SPEAKER 8OHM 1.5W TOP PORT 100DB850 - Immediate$39.06Vis detaljer
SPEAKER 8OHM 1.5W TOP PORT 100DBCES-3990-158PM-67SPEAKER 8OHM 1.5W TOP PORT 100DB60 - Immediate$39.06Vis detaljer
SPEAKER 8OHM 2W TOP PORT 106DBCES-434313-28PM-67SPEAKER 8OHM 2W TOP PORT 106DB718 - Immediate$41.27Vis detaljer

CMS Family Waterproof Micro Speakers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SPEAKER 8OHM 700MW TOP PORT 91DBCMS-15113-078SP-67SPEAKER 8OHM 700MW TOP PORT 91DB2232 - Immediate$18.01Vis detaljer
SPEAKER 6OHM 700MW TOP PORT 92DBCMS-15113-076S-67SPEAKER 6OHM 700MW TOP PORT 92DB1129 - Immediate$18.33Vis detaljer
SPEAKER, 15 X 11 MM, 3.5 MM DEEPCMS-151135-18SP-X8SPEAKER, 15 X 11 MM, 3.5 MM DEEP384 - Immediate$14.16Vis detaljer
SPEAKER, 16 X 9 MM, 3 MM DEEP, PCMS-160903-18SP-X8SPEAKER, 16 X 9 MM, 3 MM DEEP, P797 - Immediate$15.04Vis detaljer
SPEAKER, 16 X 9 MM, 2.5 MM DEEP,CMS-160925-18SP-X8SPEAKER, 16 X 9 MM, 2.5 MM DEEP,412 - Immediate$15.04Vis detaljer

CMR Family Waterproof Micro Speakers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SPEAKR 32OHM 20MW TOP PORT 117DBCMR-12062S-67SPEAKR 32OHM 20MW TOP PORT 117DB3554 - Immediate$20.35Vis detaljer
SPEAKR 32OHM 20MW TOP PORT 117DBCMR-15062S-67SPEAKR 32OHM 20MW TOP PORT 117DB907 - Immediate$20.35Vis detaljer

CMSM Family Waterproof Enclosed Speakers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
16.6MM, 3W, 4OHM, 280HZCMSM-3116-3416.6MM, 3W, 4OHM, 280HZ267 - Immediate$60.67Vis detaljer
16.6MM, 3W, 8OHM, 280HZCMSM-3116-3816.6MM, 3W, 8OHM, 280HZ425 - Immediate$60.67Vis detaljer
Updated: 2024-03-11
Published: 2018-09-12