IP-Rated USB Connectors

Same Sky waterproof USB connectors carry an ingress protection (IP) rating of IP67 or IP68

Image of Same Sky's IP-Rated USB ControlsConforming to the USB 2.0, USB 3.2 Gen 1, USB 3.2 Gen 2, 3.2 Gen 2x2, or USB4 standards, Same Sky waterproof USB receptacle connectors carry an ingress protection (IP) rating of IPx5, IPX6, IPX8, IP67, or IP68 to deal with the harsh conditions found in industrial and outdoor applications. Incorporating Micro-B and USB Type-C® connector types, these IP-rated USB connectors feature surface-mount and mid-mount SMT configurations.

Features
  • Micro-B and Type-C versions
  • IPX5, IPX6, IPX7, IPX8, IP67, or IP68 ratings
  • USB 2.0, USB 3.2 Gen 1, 3.2 Gen 2, 3.2 Gen 2x2, or USB4 standards
  • -40°C to +85°C operating temperature range
  • Up to 10,000 mating cycles
  • Horizontal or vertical orientations
  • Mid-mount SMT and surface-mount options

IP-Rated USB Type-C® Connectors

BilledeManufacturer Part NumberBeskrivelseKønSpecifikationerMonteringsfunktionTilgængeligt antal PrisVis detaljer
CONN RCPT USB 3.2 TYPE C SMDUJ31-CH-3-MSMT-TR-67CONN RCPT USB 3.2 TYPE C SMDKoblingsstikUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))Vandret, Midtermontering15886 - Immediate$24.22Vis detaljer
CONN RCPT USB 3.2 TYPE C SMD RAUJ31-CH-G-SMT-TR-67CONN RCPT USB 3.2 TYPE C SMD RAKoblingsstikUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))Vandret2905 - Immediate$23.78Vis detaljer
CONN RCPT USB 3.2 TYPE C SMD RAUJ32-C-H-G-SMT-TR-68CONN RCPT USB 3.2 TYPE C SMD RAKoblingsstikUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))Vandret1658 - Immediate$25.55Vis detaljer

IP-Rated USB Micro-B Connectors

BilledeManufacturer Part NumberBeskrivelseKønSpecifikationerMonteringsfunktionTilgængeligt antal PrisVis detaljer
CONN RCPT USB 2.0 MICRO B SMD RAUJ2-MIBH-4-SMT-TR-67CONN RCPT USB 2.0 MICRO B SMD RAKoblingsstikUSB 2.0Vandret27841 - Immediate$22.00Vis detaljer
CONN RCPT USB 2.0 MICRO B SMD RAUJ2-MIBH-3-MSMT-TR-67CONN RCPT USB 2.0 MICRO B SMD RAKoblingsstikUSB 2.0Vandret, Midtermontering, Omvendt18940 - Immediate$21.56Vis detaljer
CONN RCPT USB 3.2 TYPE C SMD RAUJ31-CH-G-SMT-TR-67CONN RCPT USB 3.2 TYPE C SMD RAKoblingsstikUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))Vandret2905 - Immediate$23.78Vis detaljer
CONN RCPT USB 2.0 MICRO B SMDUJ2-MIBV-4-SMT-TR-67CONN RCPT USB 2.0 MICRO B SMDKoblingsstikUSB 2.0Lodret655 - Immediate$25.04Vis detaljer
CONN RCPT USB 3.2 TYPE C SMDUJ31-CH-3-MSMT-TR-67CONN RCPT USB 3.2 TYPE C SMDKoblingsstikUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))Vandret, Midtermontering15886 - Immediate$24.22Vis detaljer
CONN RCPT USB2.0 MICRO B SMD R/AUJ2W-MIBH-4-SMT-TRCONN RCPT USB2.0 MICRO B SMD R/AKoblingsstikUSB 2.0Flange, Vandret6143 - Immediate$20.99Vis detaljer
CONN RCPT USB 2.0 MICRO B SMD RAUJ2-MIBH-2-SMT-TR-67CONN RCPT USB 2.0 MICRO B SMD RAKoblingsstikUSB 2.0Flange, Vandret2309 - Immediate$18.77Vis detaljer
CONN RCPT USB 4.0 TYPE C SMDUJ40-C-MSMT-TR-68CONN RCPT USB 4.0 TYPE C SMDKoblingsstikUSB 4.0Vandret, Midtermontering1109 - Immediate$28.72Vis detaljer
CONN RCPT USB 3.2 TYPE C SMDUJ32-C-H-MSMT-TR-68CONN RCPT USB 3.2 TYPE C SMDKoblingsstikUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))Vandret, Midtermontering1618 - Immediate$27.20Vis detaljer
CONN RCPT USB 2.0 TYPE C SMD PCBUJ20-C-V-SMT-TR-68CONN RCPT USB 2.0 TYPE C SMD PCBKoblingsstikUSB 2.0Lodret14854 - Immediate$17.63Vis detaljer
CONN RCPT USB 2.0 TYPE C SMDUJ20-C-G-MSMT-TR-68CONN RCPT USB 2.0 TYPE C SMDKoblingsstikUSB 2.0Vandret, Midtermontering200 - Immediate$17.63Vis detaljer
CONN RCPT USB 4.0 TYPE C SMD PCBUJ40-C-V-SMT-TR-68CONN RCPT USB 4.0 TYPE C SMD PCBKoblingsstikUSB 4.0Lodret2385 - Immediate$27.20Vis detaljer
Updated: 2026-02-17
Published: 2019-01-28