High Current DC Power Jacks

Same Sky DC power jacks feature current ratings from 5 A to 13 A

Image of Same Sky's PJ-045H High Current DC Power Jacks Same Sky high current DC power jacks feature a range of center pin diameters and come available in surface mount, panel mount, through hole, and mid-mount SMT mounting styles. These low-profile DC power jacks deliver voltage ratings up to 36 VDC and current ratings ranging from 5 A to 13 A. Well-suited for consumer and mobile products, Same Sky DC power jacks offer horizontal and vertical orientations.

Features
  • Surface mount, panel mount, through hole, and mid-mount SMT mounting styles
  • 5 A to 13 A rated input current
  • 1 mm to 5 mm center pin Ø
  • 12 VDC to 36 VDC rated input voltage ratings
  • Shielded and unshielded options available
  • Zero and single internal switch models available
  • Horizontal and vertical orientations available

Resources

High Current DC Power Jacks

BilledeManufacturer Part NumberBeskrivelseAntal positioner/kontakterIntern switchMonteringstypeTilgængeligt antal PrisVis detaljer
PWR JACK 2.0X5.8MM RT THROUGH HOPJ-079AHPWR JACK 2.0X5.8MM RT THROUGH HO2 ledere, 3 kontakterEnkelt kontakt, Normalt lukketHulmontering, Retvinklet0 - ImmediateSee Page for PricingVis detaljer
PWR JACK 2.5X5.8MM HORIZONTAL THPJ-079BHPWR JACK 2.5X5.8MM HORIZONTAL TH2 ledere, 3 kontakterEnkelt kontakt, Normalt lukketHulmontering, Retvinklet0 - Immediate$9.00Vis detaljer
PWR JACK 2.0X5.9MM RT THROUGH HOPJ-081AHPWR JACK 2.0X5.9MM RT THROUGH HO2 ledere, 3 kontakterEnkelt kontakt, Normalt lukketHulmontering, Retvinklet586 - Immediate$10.93Vis detaljer
PWR JACK 2.5X5.9MM RT THROUGH HOPJ-081BHPWR JACK 2.5X5.9MM RT THROUGH HO2 ledere, 3 kontakterEnkelt kontakt, Normalt lukketHulmontering, Retvinklet0 - Immediate$6.65Vis detaljer
PWR JACK 1.65X5.9MM RT THROUGH HPJ-083HPWR JACK 1.65X5.9MM RT THROUGH H2 ledere, 3 kontakterEnkelt kontakt, Normalt lukketHulmontering, Retvinklet679 - Immediate$8.62Vis detaljer
PWR JACK 2.0X5.9MM RT THROUGH HOPJ-083AHPWR JACK 2.0X5.9MM RT THROUGH HO2 ledere, 3 kontakterEnkelt kontakt, Normalt lukketHulmontering, Retvinklet715 - Immediate$9.26Vis detaljer
PWR JACK 2.5X5.9MM RT THROUGH HOPJ-083BHPWR JACK 2.5X5.9MM RT THROUGH HO2 ledere, 3 kontakterEnkelt kontakt, Normalt lukketHulmontering, Retvinklet1344 - Immediate$9.26Vis detaljer
PWR JACK 1.65X5.9MM RT THROUGH HPJ-084HPWR JACK 1.65X5.9MM RT THROUGH H2 ledere, 3 kontakterEnkelt kontakt, Normalt lukketHulmontering, Retvinklet528 - Immediate$8.68Vis detaljer
PWR JACK 2.0X5.9MM RT THROUGH HOPJ-084AHPWR JACK 2.0X5.9MM RT THROUGH HO2 ledere, 3 kontakterEnkelt kontakt, Normalt lukketHulmontering, Retvinklet0 - Immediate$9.26Vis detaljer
PWR JACK 2.5X5.9MM RT THROUGH HOPJ-084BHPWR JACK 2.5X5.9MM RT THROUGH HO2 ledere, 3 kontakterEnkelt kontakt, Normalt lukketHulmontering, Retvinklet1045 - Immediate$9.26Vis detaljer
Published: 2019-01-28