CDM Series Low Profile Speakers
Featuring Mylar cones for increased durability, spring contacts for ease in manufacturing, and metal frames from Same Sky
Same Sky's CDM series ranges from 10 mm to 20 mm in diameter with depths as low as 2.9 mm. CDM series features include Mylar cones for increased durability, spring contacts for ease in manufacturing, and metal frames. Sound pressure levels range from 72 db up to 78 dB at 1 meter. Input power required to drive the speakers remains low and ranges from 0.2 W to 0.5 W. All models are RoHS compliant.
Resources
CDM Series
| Billede | Manufacturer Part Number | Beskrivelse | Frekvens - Selvresonans | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CDM-12008 | SPEAKER 8OHM 500MW TOP PORT 90DB | 1000Hz | 1268 - Immediate | $16.37 | Vis detaljer |
![]() | ![]() | CDM-20008 | SPEAKER 8OHM 300MW TOP PORT 92DB | 560Hz | 1000 - Immediate | $17.19 | Vis detaljer |
![]() | ![]() | CDM-16008 | SPEAKER 8OHM 400MW TOP PORT 93DB | 800Hz | 898 - Immediate | $18.14 | Vis detaljer |
![]() | ![]() | CDM-13008 | SPEAKER 8OHM 200MW TOP PORT 87DB | 1100Hz | 846 - Immediate | $16.43 | Vis detaljer |
![]() | ![]() | CDM-10008 | SPEAKER 8OHM 300MW TOP PORT 86DB | 1200Hz | 0 - Immediate | $13.84 | Vis detaljer |
![]() | ![]() | CDM-15008 | SPEAKER 8OHM 250MW TOP PORT 92DB | 900Hz | 0 - Immediate | See Page for Pricing | Vis detaljer |