AE15B-EW and AE15B-UW Series DC/DC Converters

CUI Inc’s converters are ultra-high, ultra-wide input range converters designed with reinforced insulation

Image of CUI Inc. AE15B-EW and AW15B-UW Series DC/DC ConvertersCUI Inc's AE15B-EW and AE15B-UW series are 15 W 5-pin DIP isolated DC/DC converters offering 5,600 VDC isolation and a wide input voltage range. Housed in an encapsulated, board-mountable package, the series carries an operating temperature range of -40°C to +70°C, making them a reliable option for renewable energy applications such as solar power equipment, wind turbines, and electric charging stations.

Features
  • Input reverse polarity protection
  • Temperature range: -40°C to +70°C
  • Next generation of the AE15 series
  • Ultra-high, ultra-wide input ranges
  • 5,600 VDC isolation
  • CE and UKCA certified
  • DIP, chassis, and DIN-rail options
Applications
  • Industrial
  • IoT
  • Solar or wind power
  • EV charging
  • Combiner systems

AE15B-EW Series DC/DC Converters

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DC-DC ISOLATED, 15 W, 100~1000 VAE15B-EW-S12DC-DC ISOLATED, 15 W, 100~1000 V0 - Immediate$149.08Vis detaljer
DC-DC ISOLATED, 15 W, 100~1000 VAE15B-EW-S15DC-DC ISOLATED, 15 W, 100~1000 V0 - Immediate$149.08Vis detaljer
DC-DC ISOLATED, 15 W, 100~1000 VAE15B-EW-S24DC-DC ISOLATED, 15 W, 100~1000 V0 - Immediate$149.08Vis detaljer
DC-DC ISOLATED, 15 W, 100~1000 VAE15B-EW-S15-TDC-DC ISOLATED, 15 W, 100~1000 V9 - Immediate$208.40Vis detaljer
DC-DC ISOLATED, 15 W, 100~1000 VAE15B-EW-S12-TDC-DC ISOLATED, 15 W, 100~1000 V1 - Immediate$208.40Vis detaljer
DC-DC ISOLATED, 15 W, 100~1000 VAE15B-EW-S24-TDC-DC ISOLATED, 15 W, 100~1000 V0 - Immediate$196.55Vis detaljer

AE15B-UW Series DC/DC Converters

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DC-DC ISOLATED, 15 W, 200~1500 VAE15B-UW-S5DC-DC ISOLATED, 15 W, 200~1500 V11 - Immediate$293.85Vis detaljer
DC-DC ISOLATED, 15 W, 200~1500 VAE15B-UW-S12DC-DC ISOLATED, 15 W, 200~1500 V13 - Immediate$293.85Vis detaljer
DC-DC ISOLATED, 15 W, 200~1500 VAE15B-UW-S15DC-DC ISOLATED, 15 W, 200~1500 V12 - Immediate$293.85Vis detaljer
DC-DC ISOLATED, 15 W, 200~1500 VAE15B-UW-S24DC-DC ISOLATED, 15 W, 200~1500 V0 - Immediate$277.15Vis detaljer
DC-DC ISOLATED, 15 W, 200~1500 VAE15B-UW-S24-TDC-DC ISOLATED, 15 W, 200~1500 V1 - Immediate$347.03Vis detaljer
DC-DC ISOLATED, 15 W, 200~1500 VAE15B-UW-S5-TDC-DC ISOLATED, 15 W, 200~1500 V8 - Immediate$347.03Vis detaljer
DC-DC ISOLATED, 15 W, 200~1500 VAE15B-UW-S15-TDC-DC ISOLATED, 15 W, 200~1500 V2 - Immediate$347.03Vis detaljer
DC-DC ISOLATED, 15 W, 200~1500 VAE15B-UW-S12-TDC-DC ISOLATED, 15 W, 200~1500 V5 - Immediate$347.03Vis detaljer
Published: 2023-02-27