5 mm SMT Buzzers
Same Sky's 5mm buzzers ideal for mobile equipment applications
Available in three configurations, Same Sky's CSS-05 series buzzers are extremely compact, housed in a 5 x 5 mm SMT package. Using magnetic technology, the series has a rated voltage of 3 V and a rated frequency of 4 kHz. Sound pressure level options range from 75 to 78 dB with an operating temperature range of -30°C to 70°C.
Features
- Small form factor
- Low profile
- Externally driven
Resources
5 mm SMT Buzzers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | CSS-0575A-SMT-TR | BUZZER MAGNETIC 3V 5X5MM SMD | 28434 - Immediate | $18.71 | Vis detaljer |
![]() | ![]() | CSS-0575B-SMT-TR | BUZZER MAGNETIC 3V 5X5MM SMD | 4 - Immediate | $18.97 | Vis detaljer |
![]() | ![]() | CSS-0578-SMT-TR | BUZZER MAGNETIC 3V 5X5MM SMD | 2661 - Immediate | $20.77 | Vis detaljer |