Micro Buzzers
Same Sky's 3.2 mm to 9 mm, SMT micro buzzers target portable equipment applications
Available in compact packages ranging from 3.2 mm x 3.2 mm to 9 mm x 9 mm, Same Sky's surface mount micro buzzers feature sound pressure levels ranging from 65 dB up to 100 dB and feature profiles as low as 1.9 mm. These micro buzzers are available in magnetic and piezo transducer versions, making them ideal for a variety of portable equipment applications.
- Compact footprints
- Low-profile SMT packages
- Surface mount
- Externally driven
- Reflow solder compatible
- 65 dB to 100 dB sound pressure levels
- -40°C to +85°C operating temperature range
Resources
Micro Buzzers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CMT-7525-80-SMT-TR | BUZZER MAGN 3.6V 7.5X7.5 SMD | 17058 - Immediate | $10.74 | Vis detaljer |
![]() | ![]() | CMT-8504-100-SMT-TR | BUZZER MAGNETIC 5V 0.34X0.34 SMD | 16483 - Immediate | $9.97 | Vis detaljer |
![]() | ![]() | CPT-9019S-SMT-TR | BUZZER PIEZO 3V 9X9MM SMD | 13241 - Immediate | $11.70 | Vis detaljer |
![]() | ![]() | CST-931AP | BUZZER MAGNETIC 3V 9.00MM TH | 889 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | CMT-0502-75-SMT-TR | BUZZER MAGNETIC 3V 5MMX5MM SMD | 544 - Immediate | $14.47 | Vis detaljer |
![]() | ![]() | CBT-09427-SMT-TR | BUZZER MAGNETIC 3.6V 9.00MM SMD | 194 - Immediate | $13.25 | Vis detaljer |
![]() | ![]() | CSS-73B16K-SMT | BUZZER MAGNETIC 3.6V8.5X8.5 SMD | 2851 - Immediate | $16.46 | Vis detaljer |
![]() | ![]() | CSS-I4B20-SMT-TR | BUZZER MAGNETIC 3.6V8.5X8.5 SMD | 59364 - Immediate | $16.85 | Vis detaljer |
![]() | ![]() | CSS-J4B20-SMT-TR | BUZZER MAGNETIC 3.6V8.5X8.5 SMD | 16277 - Immediate | $16.85 | Vis detaljer |
![]() | ![]() | CMT-7525S-SMT-TR | BUZZER MAGNETIC3.6V 7.5X7.5 SMD | 16396 - Immediate | $18.00 | Vis detaljer |
![]() | ![]() | CSS-0575A-SMT-TR | BUZZER MAGNETIC 3V 5X5MM SMD | 28434 - Immediate | $18.71 | Vis detaljer |
![]() | ![]() | CMT-8530S-SMT-TR | BUZZER MAGNETIC 3.6V8.5X8.5 SMD | 0 - Immediate | $17.10 | Vis detaljer |
![]() | ![]() | CMT-4023S-SMT-TR | BUZZER MAGNETIC 3V 4X4MM SMD | 150 - Immediate | $19.74 | Vis detaljer |
![]() | ![]() | CMT-8540S-SMT-TR | BUZZER MAGNETIC 5V8.5X8.5 SMD | 7629 - Immediate | $20.90 | Vis detaljer |
![]() | ![]() | CPT-9019A-SMT-TR | BUZZER PIEZO 3V 9X9MM W SMD | 26977 - Immediate | $6.49 | Vis detaljer |