Potentiometers
Same Sky rotary, slide, and trimmer potentiometers offer a variety of terminal configurations
Same Sky rotary, slide, and trimmer potentiometers are housed in through-hole packages with multiple terminal configurations and feature resistance ratings from 1 kΩ to 2,000 kΩ. Available with or without center detent, these rotary, slide, or trimmer models offer linear, logarithmic, or reverse logarithmic tapers, shaft lengths from 0 to 30 mm, and power ratings from 0.05 W to 0.5 W. Accompanied by a rotational life of up to 200,000 cycles and an operating temperature range of -10°C to +75°C, Same Sky potentiometers are well-suited for control inputs for electronic circuits and audio control applications.
- Resistance ratings from 1 kΩ to 2,000 kΩ
- Available with or without center detent
- Shaft lengths from 0 to 30 mm
- Linear, logarithmic, or reverse logarithmic tapers
- Power rating from 0.05 W to 0.5 W
- Operating temperatures from -10°C to +75°C
- Rotational life of up to 200,000 cycles
- Control inputs
- Electronic circuits
- Audio controls
Slide Potentiometers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTNS2-2010M-B100 | SLIDE POT, 20MM TRAVEL, 100K OHM | 998 - Immediate | $10.78 | Vis detaljer |
![]() | ![]() | PTNS2-3015M-B100 | SLIDE POT, 30MM TRAVEL, 100K OHM | 987 - Immediate | $11.35 | Vis detaljer |
![]() | ![]() | PTNS2-3010M-B100 | SLIDE POT, 30MM TRAVEL, 100K OHM | 1000 - Immediate | $11.35 | Vis detaljer |
![]() | ![]() | PTNS2-4515M-B01 | SLIDE POT, 45MM TRAVEL, 1K OHM, | 989 - Immediate | $12.30 | Vis detaljer |
![]() | ![]() | PTNS2-6015M-B01 | SLIDE POT, 60MM TRAVEL, 1K OHM, | 1000 - Immediate | $12.81 | Vis detaljer |
![]() | ![]() | PTNS2-155P-B01 | SLIDE POT, 15MM TRAVEL, 1K OHM, | 0 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | PTNS1-155P-B100 | SLIDE POT, 15MM TRAVEL, 100K OHM | 0 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | PTNS1-155P-B01 | SLIDE POT, 15MM TRAVEL, 1K OHM, | 0 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | PTNS2-155P-B100 | SLIDE POT, 15MM TRAVEL, 100K OHM | 0 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | PTNS1-159.7P-B01 | SLIDE POT, 15MM TRAVEL, 1K OHM, | 0 - Immediate | $5.33 | Vis detaljer |
Rotary Potentiometers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PT01-D125D-B503 | POT 50K OHM 1/20W CARBON LINEAR | 1505 - Immediate | $6.02 | Vis detaljer |
![]() | ![]() | PT01-D225D-B502 | POT 5K OHM 1/20W CARBON LINEAR | 1412 - Immediate | $5.77 | Vis detaljer |
![]() | ![]() | PT01-D130D-B503 | POT 50K OHM 1/20W CARBON LINEAR | 1483 - Immediate | $6.02 | Vis detaljer |
![]() | ![]() | PT01-D120K2-B103 | POT 10K OHM 1/20W CARBON LINEAR | 476 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | PT01-D115D-B503 | POT 50K OHM 1/20W CARBON LINEAR | 692 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | PT01-D115D-B104 | POT 100K OHM 1/20W CARBON LINEAR | 1111 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | PT01-D120D-B203 | POT 20K OHM 1/20W CARBON LINEAR | 464 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | PT01-D120D-B102 | POT 1K OHM 1/20W CARBON LINEAR | 925 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | PT01-D120D-B104 | POT 100K OHM 1/20W CARBON LINEAR | 943 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | PT01-D120D-A504 | POT 500K OHM 1/20W CARBON LOG | 125 - Immediate | $5.96 | Vis detaljer |
Trimmer Potentiometers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTN10-A500HB20 | TRIMMER 500K OHM 0.15W PC PIN | 1975 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | PTN10-B200SB20 | TRIMMER 200K OHM 0.15W PC PIN | 1983 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | PTN10-A200HB20 | TRIMMER 200K OHM 0.15W PC PIN | 2000 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | PTN10-B25HB20 | TRIMMER 25KOHM 0.15W PC PIN SIDE | 1981 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | PTN10-B11HB20 | TRIMMER 1M OHM 0.15W PC PIN SIDE | 1982 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | PTN10-E500HB20 | TRIMMER 500KOHM 0.15W PC PIN TOP | 1990 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | PTN10-A500SB20 | TRIMMER 500K OHM 0.15W PC PIN | 1988 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | PTN10-B50HB20 | TRIMMER 50KOHM 0.15W PC PIN SIDE | 1994 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | PTN10-E22HB20 | TRIMMER 2M OHM 0.15W PC PIN TOP | 2003 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | PTN10-D100HB20 | TRIMMER 100KOHM 0.15W PC PIN TOP | 1978 - Immediate | $3.68 | Vis detaljer |