CLPFL Series Low Pass Filters
Features 7th order Butterworth response and 50 Ω SMA connectors
Crystek Corporation's CLPFL series low pass filters are designed in a rugged SMA housing. These filters have excellent out-of-band rejection. Some of the designated applications include testing equipment and general lab use. The CLPFL series is an addition to Crystek’s RF test lab products.
- 36 dBm (4 W)
- Operating temperature: -40°C to 85°C
- Storage temperature: -55°C to 100°C
- 7th order Butterworth response
- 50 Ω SMA connectors
- RoHS compliant
CLPFL Series Low Pass Filters
| Billede | Manufacturer Part Number | Beskrivelse | Filtertype | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | CLPFL-0100 | RF FILTER LOW PASS 100MHZ INLINE | Lavpas | 183 - Immediate | $220.95 | Vis detaljer |
![]() | ![]() | CLPFL-0200 | RF FILTER LOW PASS 200MHZ INLINE | Lavpas | 51 - Immediate | $220.95 | Vis detaljer |
![]() | ![]() | CLPFL-0300 | RF FILTER LOW PASS 300MHZ INLINE | Lavpas | 0 - Immediate | $220.95 | Vis detaljer |
![]() | ![]() | CLPFL-0400 | RF FILTER LOW PASS 400MHZ INLINE | Lavpas | 17 - Immediate | $220.95 | Vis detaljer |
![]() | ![]() | CLPFL-0500 | RF FILTER LOW PASS 500MHZ INLINE | Lavpas | 0 - Immediate | $220.95 | Vis detaljer |
![]() | ![]() | CLPFL-0600 | RF FILTER LOW PASS 600MHZ INLINE | Lavpas | 0 - Immediate | $220.95 | Vis detaljer |
![]() | ![]() | CLPFL-0700 | RF FILTER LOW PASS 700MHZ INLINE | Lavpas | 2 - Immediate | $220.95 | Vis detaljer |
![]() | ![]() | CLPFL-0800 | RF FILTER LOW PASS 800MHZ INLINE | Lavpas | 4 - Immediate | $220.95 | Vis detaljer |