Millenium 3 Logic Controllers

Crouzet offers the right automation solution - whatever the application!

Image of Crouzet's Millenium 3With the Millenium 3, take advantage of the most recent developments in the newest generation of logic controllers. An innovative product, developed, industrialized and marketed by Crouzet, Millenium 3 is the successful synthesis of expertise in automation systems acquired over a period of more than 40 years.

With the aim of matching applications even more closely, Crouzet is expanding its Millenium 3 Standard logic controller offer new software functions (sunrise/sunset, and more), and new accessories (pressure control solution, levels, flow, broader range of power supplies, remote display/keypad, improved communication extension performance, and more).

Selection Guide

Features

  • Sensing:The inputs (digital, potentiometer or 10-bit analogue) of the Millenium 3 logic controller are compatible with most sensors on the market: temperature sensors, pressure transmitters, level detectors, flow sensors, etc.
  • Supplying power: 12 and 24 V DC voltages available. Several power supply ranges from 7.5 to 240 W.
  • Operator dialogue: To make it easier for the operator during parameter setting or operation, Millenium 3 has a built-in, backlit screen (4 lines of 18 characters, drop-down screen, bar chart). It is equally possible to use the remote LED screen (via Modbus extension XN06) or the LCD screen.
  • Adjusting: There are several options for adjusting setpoints, including an external control potentiometer on the analogue inputs and internal setpoints modifiable via the display.
  • Converting: Analogue extensions are used to acquire or provide current, voltage or temperature values and convert them to the digital signals needed by the logic controller.
  • Actuating: Millenium 3 can be used to drive devices such as brushless motors, solenoid valves and pumps (relay, solid state or PWM outputs).
  • Communicating: Millenium 3 offers the option of supervising and connecting your devices (PC, remote screens/keyboards, etc.) by linking the logic controllers to fieldbuses (Modbus, Ethernet) or via a modem: STN or GSM.
Functions
  • Timing: 5 types of timers
  • Counting: 3 types of counters
  • Regulating: Hysteresis cycle, PID, etc.
  • Archiving/saving: 10-year data backup function, even after a power failure
  • Calculating: Math functions
  • Logic operations: AND, OR, NAND, NOR, XOR, NOT, etc.
  • Creating sequential programs: Grafcet, cam timer, etc.
  • Triggering events: Year, month, day, hour, minute, etc.

Applications
  • Building Management
    • Lighting control systems
    • Air conditioning and heating systems
    • Lifts, hoists and escalators
    • Automatic doors and barriers
  • Industry
    • Packing machines
    • Woodworking machines
    • Conveyors
    • Moulding machines
  • Commercial Equipment
    • Automatic washing equipment
    • Vending machines
    • Advertising hoardings
    • Toll barriers
  • Renewable Energies
    • Solar panels
    • Wind turbines
    • Heat pumps
  • Agriculture
    • Farm machinery
    • Irrigation/sprinkler systems
    • Pump management
  • Water Treatment
    • Controlling water quality in a swimming pool
    • Heat pump control

Millenium 3 CB12

BilledeManufacturer Part NumberBeskrivelseAntal output og typeKan udviddesSpænding - ForsyningTilgængeligt antal Vis detaljer
CONTROL LOG 8 IN 4 OUT 100-240V88974023CONTROL LOG 8 IN 4 OUT 100-240V4 - relæIkke udvidbar100 – 240VAC8 - ImmediateVis detaljer
CONTROL LOGIC 8 IN 4 OUT 24V88974024CONTROL LOGIC 8 IN 4 OUT 24V4 - relæIkke udvidbar24VAC2 - ImmediateVis detaljer
CONTROL LOGIC 8 IN 4 OUT 24V88970021CONTROL LOGIC 8 IN 4 OUT 24V4 - relæIkke udvidbar24VDC1 - ImmediateVis detaljer
CONTROL LOGIC 8 IN 4 OUT 24V88974021CONTROL LOGIC 8 IN 4 OUT 24V4 - relæIkke udvidbar24VDC1 - ImmediateVis detaljer
CONTROL LOGIC 8 IN 4 OUT 24V88970024CONTROL LOGIC 8 IN 4 OUT 24V4 - relæIkke udvidbar24VAC0 - ImmediateVis detaljer
CONTROL LOG 8 IN 4 OUT 100-240V88970023CONTROL LOG 8 IN 4 OUT 100-240V4 - relæIkke udvidbar100 – 240VAC0 - ImmediateVis detaljer
CONTROL LOGIC 8 IN 4 OUT 24V88970080CONTROL LOGIC 8 IN 4 OUT 24V4 - relæIkke udvidbar24VDC0 - ImmediateVis detaljer
CONTROL LOGIC 8 IN 4 OUT 12V88970840CONTROL LOGIC 8 IN 4 OUT 12V4 - PWM (1), Solid State (3)Ikke udvidbar12VDC0 - ImmediateVis detaljer
CONTROL LOGIC 8 IN 4 OUT 12V88974026CONTROL LOGIC 8 IN 4 OUT 12V4 - PWM (1), Solid State (3)Ikke udvidbar12VDC0 - ImmediateVis detaljer

Millenium 3 CB20

BilledeManufacturer Part NumberBeskrivelseAntal output og typeKan udviddesSpænding - ForsyningTilgængeligt antal Vis detaljer
CONTROL LOGIC 12 IN 8 OUT 24V88970034CONTROL LOGIC 12 IN 8 OUT 24V8 - relæ-24VAC0 - ImmediateVis detaljer
CONTROL LOG 12 IN 8 OUT 100-240V88970033CONTROL LOG 12 IN 8 OUT 100-240V8 - relæ-100 – 240VAC0 - ImmediateVis detaljer
CONTROL LOGIC 12 IN 8 OUT 24V88970082CONTROL LOGIC 12 IN 8 OUT 24V8 - relæIkke udvidbar24VDC0 - ImmediateVis detaljer
CONTROL LOGIC 12 IN 8 OUT 24V88974034CONTROL LOGIC 12 IN 8 OUT 24V8 - relæIkke udvidbar24VAC0 - ImmediateVis detaljer
CONTROL LOGIC 12 IN 8 OUT 24V88970031CONTROL LOGIC 12 IN 8 OUT 24V8 - relæIkke udvidbar24VDC0 - ImmediateVis detaljer
CONTROL LOGIC 12 IN 8 OUT 24V88974031CONTROL LOGIC 12 IN 8 OUT 24V8 - relæIkke udvidbar24VDC0 - ImmediateVis detaljer
CONTROL LOG 12 IN 8 OUT 100-240V88974033CONTROL LOG 12 IN 8 OUT 100-240V8 - relæIkke udvidbar100 – 240VAC0 - ImmediateVis detaljer
CONTROL LOGIC 12 IN 8 OUT 24V88970806CONTROL LOGIC 12 IN 8 OUT 24V8 - PWM (4), Solid State (4)Ikke udvidbar24VDC0 - ImmediateVis detaljer

Millenium 3 CD12

BilledeManufacturer Part NumberBeskrivelseAntal output og typeKan udviddesSpænding - ForsyningTilgængeligt antal Vis detaljer
CONTROL LOGIC 8 IN 4 OUT 24V88970041CONTROL LOGIC 8 IN 4 OUT 24V4 - relæIkke udvidbar24VDC42 - ImmediateVis detaljer
CONTROL LOG 8 IN 4 OUT 100-240V88974043CONTROL LOG 8 IN 4 OUT 100-240V4 - relæIkke udvidbar100 – 240VAC18 - ImmediateVis detaljer
CONTROL LOGIC 8 IN 4 OUT 24V88970042CONTROL LOGIC 8 IN 4 OUT 24V4 - PWM (1), Solid State (3)Ikke udvidbar24VDC7 - ImmediateVis detaljer
CONTROL LOGIC 8 IN 4 OUT 24V88974041CONTROL LOGIC 8 IN 4 OUT 24V4 - relæIkke udvidbar24VDC8 - ImmediateVis detaljer
CONTROL LOGIC 8 IN 4 OUT 12V88970045CONTROL LOGIC 8 IN 4 OUT 12V4 - relæIkke udvidbar12VDC6 - ImmediateVis detaljer
CONTROL LOG 8 IN 4 OUT 100-240V88970081CONTROL LOG 8 IN 4 OUT 100-240V4 - relæIkke udvidbar100 – 240VAC0 - ImmediateVis detaljer
CONTROL LOGIC 8 IN 4 OUT 24V88974042CONTROL LOGIC 8 IN 4 OUT 24V4 - PWM (1), Solid State (3)Ikke udvidbar24VDC1 - ImmediateVis detaljer
CONTROL LOGIC 8 IN 4 OUT 24V88974044CONTROL LOGIC 8 IN 4 OUT 24V4 - relæIkke udvidbar24VAC1 - ImmediateVis detaljer
CONTROL LOGIC 8 IN 4 OUT 24V88970044CONTROL LOGIC 8 IN 4 OUT 24V4 - relæIkke udvidbar24VAC0 - ImmediateVis detaljer
CONTROL LOG 8 IN 4 OUT 100-240V88970043CONTROL LOG 8 IN 4 OUT 100-240V4 - relæIkke udvidbar100 – 240VAC0 - ImmediateVis detaljer
CONTROL LOGIC 8 IN 4 OUT 12V88970865CONTROL LOGIC 8 IN 4 OUT 12V4 - PWM (1), Solid State (3)Ikke udvidbar12VDC0 - ImmediateVis detaljer
CONTROL LOGIC 8 IN 4 OUT 24V88974080CONTROL LOGIC 8 IN 4 OUT 24V4 - relæIkke udvidbar24VDC0 - ImmediateVis detaljer
CONTROL LOG 8 IN 4 OUT 100-240V88974081CONTROL LOG 8 IN 4 OUT 100-240V4 - relæIkke udvidbar100 – 240VAC0 - ImmediateVis detaljer
CONTROL LOGIC 8 IN 4 OUT 12V88974045CONTROL LOGIC 8 IN 4 OUT 12V4 - relæIkke udvidbar12VDC0 - ImmediateVis detaljer
CONTROL LOGIC 8 IN 4 OUT 12V88974046CONTROL LOGIC 8 IN 4 OUT 12V4 - PWM (1), Solid State (3)Ikke udvidbar12VDC0 - ImmediateVis detaljer

Millenium 3 CD20

BilledeManufacturer Part NumberBeskrivelseAntal output og typeKan udviddesSpænding - ForsyningTilgængeligt antal Vis detaljer
CONTROL LOG 12 IN 8 OUT 100-240V88974053CONTROL LOG 12 IN 8 OUT 100-240V8 - relæIkke udvidbar100 – 240VAC26 - ImmediateVis detaljer
CONTROL LOGIC 12 IN 8 OUT 24V88970051CONTROL LOGIC 12 IN 8 OUT 24V8 - relæIkke udvidbar24VDC11 - ImmediateVis detaljer
CONTROL LOGIC 12 IN 8 OUT 24V88970052CONTROL LOGIC 12 IN 8 OUT 24V8 - PWM (4), Solid State (4)Ikke udvidbar24VDC2 - ImmediateVis detaljer
CONTROL LOGIC 12 IN 8 OUT 24V88974051CONTROL LOGIC 12 IN 8 OUT 24V8 - relæIkke udvidbar24VDC1 - ImmediateVis detaljer
CONTROL LOGIC 12 IN 8 OUT 24V88974054CONTROL LOGIC 12 IN 8 OUT 24V8 - relæIkke udvidbar24VAC1 - ImmediateVis detaljer
CONTROL LOGIC 12 IN 8 OUT 24V88974082CONTROL LOGIC 12 IN 8 OUT 24V8 - relæIkke udvidbar24VDC1 - ImmediateVis detaljer
CONTROL LOGIC 12 IN 8 OUT 24V88970054CONTROL LOGIC 12 IN 8 OUT 24V8 - relæIkke udvidbar24VAC0 - ImmediateVis detaljer
CONTROL LOG 12 IN 8 OUT 100-240V88970083CONTROL LOG 12 IN 8 OUT 100-240V8 - relæIkke udvidbar100 – 240VAC0 - ImmediateVis detaljer
CONTROL LOGIC 12 IN 8 OUT 24V88970808CONTROL LOGIC 12 IN 8 OUT 24V8 - relæIkke udvidbar24VDC0 - ImmediateVis detaljer
CONTROL LOGIC 12 IN 8 OUT 24V88974052CONTROL LOGIC 12 IN 8 OUT 24V8 - PWM (4), Solid State (4)Ikke udvidbar24VDC0 - ImmediateVis detaljer
CONTROL LOGIC 12 IN 8 OUT 12V88970055CONTROL LOGIC 12 IN 8 OUT 12V8 - relæIkke udvidbar12VDC0 - ImmediateVis detaljer
CONTROL LOGIC 12 IN 8 OUT 12V88974055CONTROL LOGIC 12 IN 8 OUT 12V8 - relæIkke udvidbar12VDC0 - ImmediateVis detaljer

Millenium 3 XD10

BilledeManufacturer Part NumberBeskrivelseAntal output og typeKan udviddesSpænding - ForsyningTilgængeligt antal Vis detaljer
CONTROL LOGIC 6 IN 4 OUT 24V88974141CONTROL LOGIC 6 IN 4 OUT 24V4 - relæUdvidbar24VDC5 - ImmediateVis detaljer
CONTROL LOG 6 IN 4 OUT 100-240V88974143CONTROL LOG 6 IN 4 OUT 100-240V4 - relæUdvidbar100 – 240VAC2 - ImmediateVis detaljer
CONTROL LOG 6 IN 4 OUT 100-240V88970143CONTROL LOG 6 IN 4 OUT 100-240V4 - relæUdvidbar100 – 240VAC0 - ImmediateVis detaljer
DISPLAY HMI TFT 4.3" IP & XD10R88970555DISPLAY HMI TFT 4.3" IP & XD10R4 - relæUdvidbar24VDC0 - ImmediateVis detaljer
DISPLAY HMI TFT 4.3" & XD10R88970525DISPLAY HMI TFT 4.3" & XD10R4 - relæUdvidbar24VDC0 - ImmediateVis detaljer
CONTROL LOGIC 6 IN 4 OUT 24V88970141CONTROL LOGIC 6 IN 4 OUT 24V4 - relæUdvidbar24VDC1 - ImmediateVis detaljer
CONTROL LOGIC 6 IN 4 OUT 24V88974142CONTROL LOGIC 6 IN 4 OUT 24V4 - PWM (1), Solid State (3)Udvidbar24VDC0 - ImmediateVis detaljer
CONTROL LOGIC 6 IN 4 OUT 24V88970142CONTROL LOGIC 6 IN 4 OUT 24V4 - PWM (1), Solid State (3)Udvidbar24VDC0 - ImmediateVis detaljer
CONTROL LOGIC 6 IN 4 OUT 24V88974144CONTROL LOGIC 6 IN 4 OUT 24V4 - relæUdvidbar24VAC0 - ImmediateVis detaljer
CONTROL LOGIC 6 IN 4 OUT 24V88970825CONTROL LOGIC 6 IN 4 OUT 24V4 - relæUdvidbar24VDC0 - ImmediateVis detaljer

Millenium 3 XD26

BilledeManufacturer Part NumberBeskrivelseAntal output og typeKan udviddesSpænding - ForsyningTilgængeligt antal Vis detaljer
CONTROL LOGIC 16 IN 10 OUT 24V88974162CONTROL LOGIC 16 IN 10 OUT 24V10 - PWM (4), Solid State (6)Udvidbar24VDC39 - ImmediateVis detaljer
CONTROL LOGIC 16 IN 10 OUT 24V88970161CONTROL LOGIC 16 IN 10 OUT 24V10 - relæUdvidbar24VDC18 - ImmediateVis detaljer
CONTROL LOG 16 IN 10OUT 100-240V88974163CONTROL LOG 16 IN 10OUT 100-240V10 - relæUdvidbar100 – 240VAC7 - ImmediateVis detaljer
CONTROL LOGIC 16 IN 10 OUT 24V88974161CONTROL LOGIC 16 IN 10 OUT 24V10 - relæUdvidbar24VDC11 - ImmediateVis detaljer
CONTROL LOGIC 16 IN 10 OUT 24V88970162CONTROL LOGIC 16 IN 10 OUT 24V10 - PWM (4), Solid State (6)Udvidbar24VDC2 - ImmediateVis detaljer
CONTROL LOGIC 16 IN 10 OUT 24V88974084CONTROL LOGIC 16 IN 10 OUT 24V10 - relæUdvidbar24VDC12 - ImmediateVis detaljer
CONTROL LOGIC 16 IN 10 OUT 24V88974164CONTROL LOGIC 16 IN 10 OUT 24V10 - relæUdvidbar24VAC2 - ImmediateVis detaljer
CONTROL LOG 16 IN 10OUT 100-240V88970085CONTROL LOG 16 IN 10OUT 100-240V10 - relæUdvidbar100 – 240VAC0 - ImmediateVis detaljer
CONTROL LOG 16 IN 10OUT 100-240V88974085CONTROL LOG 16 IN 10OUT 100-240V10 - relæUdvidbar100 – 240VAC0 - ImmediateVis detaljer
DISPLAY HMI TFT 7" & XD26R88970536DISPLAY HMI TFT 7" & XD26R10 - relæUdvidbar24VDC0 - ImmediateVis detaljer
CONTROL LOGIC 16 IN 10 OUT 12V88970165CONTROL LOGIC 16 IN 10 OUT 12V10 - relæUdvidbar12VDC0 - ImmediateVis detaljer
CONTROL LOGIC 16 IN 10 OUT 24V88970164CONTROL LOGIC 16 IN 10 OUT 24V10 - relæUdvidbar24VAC0 - ImmediateVis detaljer
CONTROL LOGIC 16 IN 10 OUT 24V88970084CONTROL LOGIC 16 IN 10 OUT 24V10 - relæUdvidbar24VDC0 - ImmediateVis detaljer
CONTROL LOG 16 IN 10OUT 100-240V88970163CONTROL LOG 16 IN 10OUT 100-240V10 - relæUdvidbar100 – 240VAC0 - ImmediateVis detaljer
DISPLAY HMI TFT 7" IP & XD26R88970566DISPLAY HMI TFT 7" IP & XD26R10 - relæUdvidbar24VDC0 - ImmediateVis detaljer
CONTROL LOGIC 16 IN 10 OUT 12V88970814CONTROL LOGIC 16 IN 10 OUT 12V10 - PWM (4), Solid State (6)Udvidbar12VDC0 - ImmediateVis detaljer
CONTROL LOGIC 16 IN 10 OUT 12V88974165CONTROL LOGIC 16 IN 10 OUT 12V10 - relæUdvidbar12VDC0 - ImmediateVis detaljer
CONTROL LOGIC 16 IN 10 OUT 24V88970094CONTROL LOGIC 16 IN 10 OUT 24V10 - relæUdvidbar24VDC0 - ImmediateVis detaljer
CONTROL LOGIC 16 IN 10 OUT 24V88970813CONTROL LOGIC 16 IN 10 OUT 24V10 - relæUdvidbar24VDC0 - ImmediateVis detaljer
CONTROL LOGIC 16 IN 10 OUT 12V88974166CONTROL LOGIC 16 IN 10 OUT 12V10 - PWM (4), Solid State (6)Udvidbar12VDC0 - ImmediateVis detaljer

Millenium 3 XE10

BilledeManufacturer Part NumberBeskrivelseTil brug med/relaterede produkterAntal input og typeAntal output og typeTilgængeligt antal Vis detaljer
I/O MODULE 6 DIGITAL 4 RELAY 24V88970321I/O MODULE 6 DIGITAL 4 RELAY 24VMillenium 36 - digital4 - relæ1 - ImmediateVis detaljer
I/O MODULE 6 DIG 4 REL 100-240V88970323I/O MODULE 6 DIG 4 REL 100-240VMillenium 36 - digital4 - relæ1 - ImmediateVis detaljer
I/O MODULE 6 DIGITAL 4 RELAY 24V88970324I/O MODULE 6 DIGITAL 4 RELAY 24VMillenium 36 - digital4 - relæ0 - ImmediateVis detaljer

Millenium 3 XN05

BilledeManufacturer Part NumberBeskrivelseTil brug med/relaterede produkterAntal input og typeAntal output og typeTilgængeligt antal Vis detaljer
COMMUNICATIONS MODULE 24V88970270COMMUNICATIONS MODULE 24VMillenium 3--2 - ImmediateVis detaljer

Millenium 3 XR10

BilledeManufacturer Part NumberBeskrivelseTil brug med/relaterede produkterAntal input og typeAntal output og typeTilgængeligt antal Vis detaljer
I/O MODULE 6 DIGITAL 4 RELAY 24V88970221I/O MODULE 6 DIGITAL 4 RELAY 24VMillenium 36 - digital4 - relæ3 - ImmediateVis detaljer
I/O MODULE 6 DIGITAL 4 RELAY 12V88970225I/O MODULE 6 DIGITAL 4 RELAY 12VMillenium 36 - digital4 - relæ0 - ImmediateVis detaljer
I/O MODULE 6 DIGITAL 4 RELAY 24V88970224I/O MODULE 6 DIGITAL 4 RELAY 24VMillenium 36 - digital4 - relæ0 - ImmediateVis detaljer
I/O MODULE 6 DIG 4 REL 100-240V88970223I/O MODULE 6 DIG 4 REL 100-240VMillenium 36 - digital4 - relæ0 - ImmediateVis detaljer

Millenium 3 XR14

BilledeManufacturer Part NumberBeskrivelseTil brug med/relaterede produkterAntal input og typeAntal output og typeTilgængeligt antal Vis detaljer
I/O MODULE 8 DIGITAL 6 RELAY 24V88970231I/O MODULE 8 DIGITAL 6 RELAY 24VMillenium 38 - digital6 - relæ5 - ImmediateVis detaljer
I/O MODULE 8 DIGITAL 6 RELAY 12V88970235I/O MODULE 8 DIGITAL 6 RELAY 12VMillenium 38 - digital6 - relæ6 - ImmediateVis detaljer
I/O MODULE 8 DIG 6 REL 100-240V88970233I/O MODULE 8 DIG 6 REL 100-240VMillenium 38 - digital6 - relæ0 - ImmediateVis detaljer
I/O MODULE 8 DIGITAL 6 RELAY 24V88970234I/O MODULE 8 DIGITAL 6 RELAY 24VMillenium 38 - digital6 - relæ0 - ImmediateVis detaljer
Published: 2013-10-25