CR4400 Series RMS AC Current Transducers
CR Magnetics current transducers and transmitters are designed to produce a DC output signal that is proportional to the average RMS input AC current
The CR Magnetics CR4400 series current transducers and transmitters are designed to produce a DC output signal that is proportional to the average RMS input AC current. Designed for multi-point current sensing, these devices provide excellent features in a value package.
- Available with 0 VDC to 5 VDC, 0 VDC to 10 VDC, or 4 mADC to 20 mADC outputs
- 24 VDC powered
- Use with external current transformers
- High precision
- Connection diagram printed on case
- DIN rail or panel mount
- Multi-point current sensing and control panels
- Monitor motor faults
- Monitor heating elements
- Monitor lighting elements
CR4400 Series RMS AC Current Transducers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CR4480-5 | CURRENT SENSOR XFMR 5A | 2 - Immediate | $1,614.61 | Vis detaljer |
![]() | ![]() | CR4420-0.5 | CURRENT SENSOR XFMR 500MA | 0 - Immediate | $572.44 | Vis detaljer |
![]() | ![]() | CR4411-40 | RMS AC CURRENT TRANSDUCER 0-40A | 0 - Immediate | $656.77 | Vis detaljer |
![]() | ![]() | CR4410-50 | CURRENT SENSOR XFMR 50A | 0 - Immediate | $751.67 | Vis detaljer |
![]() | ![]() | CR4410-30 | CURRENT SENSOR XFMR 30A | 0 - Immediate | $751.67 | Vis detaljer |
![]() | ![]() | CR4410-75 | CURRENT SENSOR XFMR 75A | 0 - Immediate | $751.67 | Vis detaljer |
![]() | ![]() | CR4410-10 | CURRENT SENSOR XFMR 10A | 0 - Immediate | $751.67 | Vis detaljer |
![]() | ![]() | CR4410-40 | CURRENT SENSOR XFMR 40A | 0 - Immediate | $751.67 | Vis detaljer |
![]() | ![]() | CR4410-5 | CURRENT SENSOR XFMR 5A | 0 - Immediate | $751.67 | Vis detaljer |
![]() | ![]() | CR4410-25 | CURRENT SENSOR XFMR 25A | 0 - Immediate | $751.67 | Vis detaljer |
![]() | ![]() | CR4410-150 | CURRENT SENSOR XFMR 150A | 0 - Immediate | $751.67 | Vis detaljer |
![]() | ![]() | CR4410-15 | CURRENT SENSOR XFMR 15A | 0 - Immediate | $751.67 | Vis detaljer |
![]() | ![]() | CR4410-100 | CURRENT SENSOR XFMR 100A | 0 - Immediate | $751.67 | Vis detaljer |
![]() | ![]() | CR4410-20 | CURRENT SENSOR XFMR 20A | 0 - Immediate | $751.67 | Vis detaljer |
![]() | ![]() | CR4420-30 | CURRENT SENSOR XFMR 30A | 0 - Immediate | $838.02 | Vis detaljer |
![]() | ![]() | CR4420-100 | CURRENT SENSOR XFMR 100A | 1 - Immediate | $838.91 | Vis detaljer |
![]() | ![]() | CR4420-25 | CURRENT SENSOR XFMR 25A | 0 - Immediate | $838.02 | Vis detaljer |
![]() | ![]() | CR4420-20 | CURRENT SENSOR XFMR 20A | 0 - Immediate | $838.02 | Vis detaljer |
![]() | ![]() | CR4420-150 | CURRENT SENSOR XFMR 150A | 0 - Immediate | $838.02 | Vis detaljer |
![]() | ![]() | CR4420-10 | CURRENT SENSOR XFMR 10A | 0 - Immediate | $838.02 | Vis detaljer |