947D Series DC-Link Capacitor

Cornell Dubilier Knowles' capacitors offer high current and high capacitance for inverter applications

Image of Cornell Dubilier Knowles' 947D Series DC Link CapacitorCornell Dubilier Knowles' type 947D series of DC-Link capacitors use the most advanced metalized film technology for long life and high reliability in DC-Link applications. This series combines high capacitance and very high ripple current capability needed for today’s inverter designs.

Specifications
  • Capacitance range: 130 µF to 1,500 µF
  • Capacitance tolerance: ±10% standard
  • Rated voltage: 900 VDC to 1,300 VDC
  • Temperature range: -45°C to +85°C (ambient)
  • Ratings up to 100 ARMS at an ambient temperature of +55ºC
  • Life tested 7,000 h at +85°C, rated voltage
  • Life expectancy: 350,000 h at +60°C core, rated voltage
Features
  • Electrostatic precipitators
  • Case material aluminum can (with optional M12 stud for mounting)
  • Resin material dry resin UL94V-0
  • Terminal material tin-plated brass available in stud M8 or insert M6 configurations
  • Insulator cap material plastic UL94V-0
  • Wide range of standard case sizes available: 85 mm to 116 mm diameter and 75 mm to 162 mm height
Applications
  • Wind power
  • EV charging
  • Solar power
  • Fuel cells
  • UPS systems
  • Ground power units (GPU’s)

947D Series DC-Link Capacitor

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CAP FILM 310UF 10% 1.3KVDC RAD947D311K132CFRSNCAP FILM 310UF 10% 1.3KVDC RAD38 - Immediate$772.85Vis detaljer
CAP FILM 420UF 10% 900VDC RADIAL947D421K901BDMSNCAP FILM 420UF 10% 900VDC RADIAL40 - Immediate$801.82Vis detaljer
CAP FILM 600UF 10% 900VDC RADIAL947D601K901DCRSNCAP FILM 600UF 10% 900VDC RADIAL41 - Immediate$994.75Vis detaljer
CAP FILM 1000UF 10% 900VDC RAD947D102K901CJRSNCAP FILM 1000UF 10% 900VDC RAD19 - Immediate$1,301.22Vis detaljer
CAP FILM 1500UF 10% 900VDC RAD947D152K901DLRSNCAP FILM 1500UF 10% 900VDC RAD44 - Immediate$1,652.52Vis detaljer
CAP FILM 270UF 10% 1.1KVDC RAD947D271K112AEGSNCAP FILM 270UF 10% 1.1KVDC RAD38 - Immediate$715.72Vis detaljer
CAP FILM 430UF 10% 1.3KVDC RAD947D431K132CJRSNCAP FILM 430UF 10% 1.3KVDC RAD37 - Immediate$881.58Vis detaljer
CAP FILM 500UF 10% 1.1KVDC RAD947D501K112BJMSNCAP FILM 500UF 10% 1.1KVDC RAD21 - Immediate$915.62Vis detaljer
CAP FILM 590UF 10% 1.3KVDC RAD947D591K132DJRSNCAP FILM 590UF 10% 1.3KVDC RAD37 - Immediate$1,078.75Vis detaljer
CAP FILM 330UF 10% 1KVDC RADIAL947D331K102BDMSNCAP FILM 330UF 10% 1KVDC RADIAL24 - Immediate$773.10Vis detaljer
CAP FILM 130UF 10% 1.3KVDC RAD947D131K132ACGSNCAP FILM 130UF 10% 1.3KVDC RAD35 - Immediate$564.51Vis detaljer
CAP FILM 220UF 10% 1.2KVDC RAD947D221K122BDMSNCAP FILM 220UF 10% 1.2KVDC RAD6 - Immediate$692.65Vis detaljer
CAP FILM 680UF 10% 800VDC RADIAL947D681K801BFJSNCAP FILM 680UF 10% 800VDC RADIAL3 - Immediate$893.81Vis detaljer
CAP FILM 310UF 10% 900VDC RADIAL947D311K901ACGSNCAP FILM 310UF 10% 900VDC RADIAL250 - Immediate$715.72Vis detaljer
CAP FILM 260UF 10% 1.1KVDC RAD947D261K112BDMSNCAP FILM 260UF 10% 1.1KVDC RAD40 - Immediate$807.40Vis detaljer
CAP FILM 420UF 10% 1.1KVDC RAD947D421K112AHGSNCAP FILM 420UF 10% 1.1KVDC RAD0 - Immediate$841.70Vis detaljer
CAP FILM 150UF 10% 1.2KVDC RAD947D151K122ACGSNCAP FILM 150UF 10% 1.2KVDC RAD29 - Immediate$599.64Vis detaljer
CAP FILM 240UF 10% 1KVDC RADIAL947D241K102ACGSNCAP FILM 240UF 10% 1KVDC RADIAL26 - Immediate$634.63Vis detaljer
CAP FILM 270UF 10% 1KVDC RADIAL947D271K102BCMSNCAP FILM 270UF 10% 1KVDC RADIAL116 - Immediate$669.44Vis detaljer
CAP FILM 330UF 10% 1.1KVDC RAD947D331K112CDRSNCAP FILM 330UF 10% 1.1KVDC RAD32 - Immediate$819.00Vis detaljer
Published: 2023-06-28