USB Type-C® Cables

Coolgear’s cables provide secure connections between USB hubs, chargers, and peripherals

Image of Coolgear's USB Type-C CablesCoolgear’s Type-C USB cable collection offers strong, reliable connections with data transfer speeds up to 10 Gbps and up to 5 A of power. Find screw-locking varieties to keep connections safe, secure, and angled connector varieties for connections in tight spaces.

Coolgear offers reliable USB 2.0 through 3.2 Gen 2 cables to pair with their USB hubs, chargers, and more. Find a variety of lengths, connector variations, and screw-locking capabilities.

Features

  • USB cables from USB 3.2 Gen 1 to USB 3.2 Gen 2 compliance, ensuring a maximum 10 Gbps data transfer speeds; backward compatible with USB 2.0 and 1.1
  • Single screw-locking mechanism on various models for accidental connection avoidance
  • Angled cable models for connection access in difficult-to-reach spaces
  • Panel mounting cable versions
  • Carry 3 A of power to devices from an appropriate power source
  • Each cable is available in multiple lengths
  • Versatile application use
Applications
  • Device and peripheral connections
  • Host-to-hub connections
  • Offices
  • Labs
  • Schools
  • Hotels
  • Workstations

USB Type-C® Cables

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
USB 3.2 GEN 2 TYPE-C MALE TO TYPUSB3-AC03MBUSB 3.2 GEN 2 TYPE-C MALE TO TYP63 - Immediate$99.60Vis detaljer
USB-C TYPE A TO C USB 3.2 3FT BLUSB3-AC1MBUSB-C TYPE A TO C USB 3.2 3FT BL70 - Marketplace$65.87Vis detaljer
USB 3.2 GEN 2 TYPE-C MALE TO TYPUSB3-AC2MBUSB 3.2 GEN 2 TYPE-C MALE TO TYP93 - Marketplace$74.11Vis detaljer
CABLE C RCPT TO C PLUG 0.67'CG-U3CMCF-PMCABLE C RCPT TO C PLUG 0.67'122 - Immediate$186.65Vis detaljer
CABLE C RCPT TO C PLUG 3'CG-U3CMCF36-PMCABLE C RCPT TO C PLUG 3'56 - Immediate$215.88Vis detaljer
CABLE A RCPT TO C PLUG 0.67'CG-U3CMAF-PMCABLE A RCPT TO C PLUG 0.67'18 - Marketplace$84.64Vis detaljer
CBL A RCPT W/C RCP-A PLG W/C PLGCG-USB3PXAC-3FTCBL A RCPT W/C RCP-A PLG W/C PLG65 - Marketplace$144.17Vis detaljer
3ft. USB Panel Mount Extension 2CG-USB3PX2C-3ft3ft. USB Panel Mount Extension 252 - Marketplace$173.02Vis detaljer
3FT USB 3.1 TYPE-B TO TYPE-C BLAUSBG-U3CMBM36B3FT USB 3.1 TYPE-B TO TYPE-C BLA0See Page for PricingVis detaljer
USB 3.2 Gen 1 Type-C Male to TypUSB3-AFCM015BUSB 3.2 Gen 1 Type-C Male to Typ337 - Marketplace$68.35Vis detaljer
Published: 2024-08-01