Panel Mount USB Cables

Coolgear panel mount USB cables enable durable, high-performance connections for embedded installations and demanding industrial environments

Image of Coolgear Panel Mount USB CablesCoolgear USB panel mount cables are engineered for embedded connectivity and rugged installs where secure, fixed-position connections are crucial. These USB extension cables allow easy and protected access to USB ports from control panels, kiosks, industrial enclosures, workstations, and more.

Coolgear offers reliable USB 2.0 through 3.2 Gen 2 cables to pair with USB hubs, chargers, and more. A variety of lengths, connector variations, and screw-locking capabilities are available.

Features
  • USB cables from USB 3.0 to USB 3.2 Gen 2 compliance, ensuring a maximum 10 Gbps data transfer speeds
  • Backwards compatibility with USB 2.0 and 1.1
  • USB Type-C® cables can carry 3 A of power to devices from an appropriate power source
  • Securely fastens to control boxes, metal enclosures, or panels with two screws for stable, flush mounting
  • Cables are available in multiple lengths
  • Versatile application use
Applications
  • Device and peripheral connections
  • Vehicle dashboards
  • Retail point-of-sale USB access
  • Desktop cable routing
  • Machine interface panels
  • Factories
  • Warehouses

Panel Mount USB Cables

BilledeManufacturer Part NumberBeskrivelseKonfigurationSpecifikationerTilgængeligt antal PrisVis detaljer
CABLE C RCPT TO C PLUG 0.67'CG-U3CMCF-PMCABLE C RCPT TO C PLUG 0.67'C hun til C hanUSB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+)122 - Immediate$186.65Vis detaljer
CABLE C RCPT TO C PLUG 3'CG-U3CMCF36-PMCABLE C RCPT TO C PLUG 3'C hun til C hanUSB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+)56 - Immediate$215.88Vis detaljer
Ny hos DigiKey
4.5ft. USB 3.2 Gen 2 Type-C Male
CG-U3CMCF54-PM4.5ft. USB 3.2 Gen 2 Type-C MaleC hun til C hanUSB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+)77 - Marketplace$150.07Vis detaljer
CABLE C RCPT TO C PLUG 1.67'CG-U3CMCF20-PMCABLE C RCPT TO C PLUG 1.67'C hun til C hanUSB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+)135 - Immediate$198.38Vis detaljer
CABLE A RCPT TO C PLUG 0.67'CG-U3CMAF-PMCABLE A RCPT TO C PLUG 0.67'A hun til C hanUSB 5Gbps (USB 3.0, USB 3.x Gen 1. Superspeed)18 - Marketplace$84.64Vis detaljer
3ft. USB Panel Mount Extension 2CG-USB3PX2A-3ft3ft. USB Panel Mount Extension 2A hun (2) til A han (2)USB 5Gbps (USB 3.0, USB 3.x Gen 1. Superspeed)60 - Marketplace$131.81Vis detaljer
CBL A RCPT W/C RCP-A PLG W/C PLGCG-USB3PXAC-3FTCBL A RCPT W/C RCP-A PLG W/C PLGHun med C-hun til han med C-hanUSB 5Gbps (USB 3.0, USB 3.x Gen 1. Superspeed)65 - Marketplace$144.17Vis detaljer
3ft. USB Panel Mount Extension 2CG-USB3PX2C-3ft3ft. USB Panel Mount Extension 2C hun (2) til C han (2)USB 5Gbps (USB 3.0, USB 3.x Gen 1. Superspeed)52 - Marketplace$173.02Vis detaljer
Published: 2025-11-21