CSM2214 Series High-Current Power Inductor
CODACA's flat wire inductor improves the power density of DC/DC converters
CODACA's CSM2214 series high-current power inductors feature a wide temperature range and low power consumption, which can reduce the core loss in the voltage conversion. Flat wire winding with high current and low temperature rise helps to improve conversion efficiency. The CSM2214 series is designed with an MnZn ferrite core which can reduce core loss in the voltage conversion. It is qualified to AEC-Q200 and performs stable operation from -40°C ~ +125°C, making it ideal for a variety of complex applications. Compared with inductors of the same size and inductance value, the CSM2214 series features lower DC resistance and higher saturation current to handle high current spikes. The three hard terminal design further strengthens the welding firmness, providing excellent resistance to vibration and mechanical shock.
- Inductance value: 3.30 µH ~ 47.0 µH
- Saturation current: 10 A ~ 52 A
- Size: 22.3 mm x 21.5 mm x 14.5 mm
- Industrial control high power supply
- DC/DC converter
- LED drive
CSM2214 Series High-Current Power Inductor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CSM2214-3R3M | FIXED IND 3.3UH 36.5A 1.87 MOHM | 118 - Immediate | $47.97 | Vis detaljer |
![]() | ![]() | CSM2214-470M | FIXED IND 47UH 12.8A 12.6 MOHM | 114 - Immediate | $47.97 | Vis detaljer |
![]() | ![]() | CSM2214-120M | FIXED IND 12UH 23.5A 4.32 MOHM | 22 - Immediate | $47.97 | Vis detaljer |
![]() | ![]() | CSM2214-330M | FIXED IND 33UH 12.8A 12.6 MOHM | 63 - Immediate | $47.97 | Vis detaljer |
![]() | ![]() | CSM2214-220M | FIXED IND 22UH 23.5A 4.32 MOHM | 91 - Immediate | $47.97 | Vis detaljer |
![]() | ![]() | CSM2214-6R8M | FIXED IND 6.8UH 36.5A 1.87 MOHM | 50 - Immediate | $47.97 | Vis detaljer |