CSEG Series Molded Power Inductors
CODACA inductors employ an advanced composite structural design to deliver ultra-low loss performance
The CODACA CSEG series employs an advanced composite structural design to deliver ultra-low loss performance, specifically engineered for high-frequency DC/DC converters operating up to 700 kHz. Rigorous testing confirms the CSEG0420H-3R3M model outperforms industry counterparts with equivalent package sizes (4.2 mm x 4.2 mm x 2.35 mm) and inductance values, achieving 15% lower DC resistance (DCR) and 15% higher saturation current, ensuring enhanced efficiency and thermal stability.
The CSEG series fixed power inductors are available in eight dimensions (4.2 mm to 11.6 mm length) and inductance values from 0.18 μH to 33 μH, employing an innovative composite structure design, utilizing ultra-low-loss alloy powder compression molding and a flat wire winding process. This achieves an ultra-low DC resistance (DCR) of 1.05 mΩ while delivering exceptional DC bias performance to support sustained currents up to 53 A. Designed to operate reliably across a wide temperature range of -40°C to +125°C, these inductors integrate a magnetic shielding structure that effectively suppresses electromagnetic interference (EMI) and significantly reduces audible buzzing noise. This advanced design ensures robust performance for high-power-density applications, offering a dependable solution for demanding power management scenarios.
- Ultra-compact profile
- High-current performance: supports ISAT up to 34 A and IRMS to 46 A
- Extended operating range: -40°C to +125°C for harsh environments
- DC/DC converters for high current power supplies
- Notebook/desktop/server applications
- Noise suppression for motors
- Wireless power devices/filters
- Battery power devices
CSEG Series Molded Power Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CSEG1010-150M | FIXED IND 15UH 16A 15.2 MOHM SMD | 3518 - Immediate | $50.41 | Vis detaljer |
![]() | ![]() | CSEG1010-3R3M | FIXED IND 3.3UH 27A 3.7 MOHM SMD | 3572 - Immediate | $50.41 | Vis detaljer |
![]() | ![]() | CSEG1010-6R8M | FIXED IND 6.8UH 22A 7 MOHM SMD | 3573 - Immediate | $50.41 | Vis detaljer |
![]() | ![]() | CSEG0420H-1R2M | FIXED IND 1.2UH 12.7A 11.3 MOHM | 2000 - Immediate | $21.03 | Vis detaljer |
![]() | ![]() | CSEG0420H-R47M | FIXED IND 0.47UH 20.5A 4.9 MOHM | 1995 - Immediate | $21.03 | Vis detaljer |
![]() | ![]() | CSEG0420H-2R2M | FIXED IND 2.2UH 10A 17.8 MOHM | 2000 - Immediate | $21.03 | Vis detaljer |
![]() | ![]() | CSEG0420H-R82M | FIXED IND 0.82UH 15.6A 8.3 MOHM | 1998 - Immediate | $21.03 | Vis detaljer |
![]() | ![]() | CSEG0420H-3R3M | FIXED IND 3.3UH 7.5A 29.8 MOHM | 2000 - Immediate | $21.03 | Vis detaljer |
![]() | ![]() | CSEG0420H-1R0M | FIXED IND 1UH 13A 9 MOHM SMD | 1988 - Immediate | $21.03 | Vis detaljer |
![]() | ![]() | CSEG0420H-R33M | FIXED IND 0.33UH 23.5A 3.6 MOHM | 2000 - Immediate | $21.03 | Vis detaljer |
![]() | ![]() | CSEG0420H-R60M | FIXED IND 0.6UH 19.5A 6.2 MOHM | 2000 - Immediate | $21.03 | Vis detaljer |
![]() | ![]() | CSEG0420H-1R5M | FIXED IND 1.5UH 12A 14 MOHM SMD | 1970 - Immediate | $21.03 | Vis detaljer |
![]() | ![]() | CSEG0430H-5R6M | FIXED IND 5.6UH 5.9A 34.7 MOHM | 2000 - Immediate | $17.75 | Vis detaljer |
![]() | ![]() | CSEG0430H-2R2M | FIXED IND 2.2UH 9.4A 14 MOHM SMD | 1992 - Immediate | $17.75 | Vis detaljer |
![]() | ![]() | CSEG0430H-3R3M | FIXED IND 3.3UH 8.1A 18.9 MOHM | 2000 - Immediate | $17.75 | Vis detaljer |
![]() | ![]() | CSEG0430H-1R2M | FIXED IND 1.2UH 13.2A 8.8 MOHM | 1995 - Immediate | $17.75 | Vis detaljer |
![]() | ![]() | CSEG0430H-1R5M | FIXED IND 1.5UH 11A 10.5 MOHM | 2000 - Immediate | $17.75 | Vis detaljer |
![]() | ![]() | CSEG0430H-R30M | FIXED IND 0.3UH 24A 3.4 MOHM SMD | 2000 - Immediate | $17.75 | Vis detaljer |
![]() | ![]() | CSEG0430H-R47M | FIXED IND 0.47UH 21.5A 4.6 MOHM | 2000 - Immediate | $17.75 | Vis detaljer |
![]() | ![]() | CSEG0430H-4R7M | FIXED IND 4.7UH 7.1A 31.5 MOHM | 1970 - Immediate | $17.75 | Vis detaljer |