CSAD Series Molding Power Choke for Digital Amplifiers

CODACA's power choke is pressed by low-loss alloy powder, and offers low impedance and small parasitic capacitance

Image of CODACA's CSAD Series Molding Power Choke for Digital AmplifiersCODACA's CSAD series molding power choke for digital amplifier is available in three sizes (CSAD0660, CSAD0880, and CSAD1010), which are molded by low-loss alloy powder and combines two pieces of molding power chokes in one package to save PCB space during mounting. The magnetically-shielded design enables ultra-low buzz noise and reduces EMI to achieve better sound quality.

The CSAD series offers soft-saturation characteristics to withstand high current spikes, is qualified with AEC-Q200 Grade 1, offers an operating temperature range of -40°C to +125°C, and features a wide application frequency. This makes the inductor suitable for amplifiers, home theaters, multimedia speakers, and car audio.

Features
  • Magnetically-shielded structure
  • Ultra-low buzz noise
  • Low loss, high efficiency, and a wide application frequency
  • Lightweight design and saves space
  • Pressed by low-loss alloy powder, low impedance, and small parasitic capacitance
Applications
  • Hi-Fi amplifiers
  • Home theater systems
  • Multimedia speakers
  • Musical instrument amplifiers
  • Car audio

CSAD Series Molding Power Chokes

BilledeManufacturer Part NumberBeskrivelseStrøm - Mætning (Isat)Tilgængeligt antal PrisVis detaljer
FIXED IND 10UH 7.6A 25MOHM SMDCSAD1010-100MFIXED IND 10UH 7.6A 25MOHM SMD9,5A412 - Immediate$13.25Vis detaljer
FIXED IND 15UH 4.5A 61 MOHM SMDCSAD0880-150MFIXED IND 15UH 4.5A 61 MOHM SMD6,6A684 - Immediate$12.47Vis detaljer
FIXED IND 22UH 3.5A 98 MOHM SMDCSAD0880-220MFIXED IND 22UH 3.5A 98 MOHM SMD5A683 - Immediate$12.47Vis detaljer
FIXED IND 10UH 5.3A 34.3 MOHMCSAD0880-100MFIXED IND 10UH 5.3A 34.3 MOHM8A670 - Immediate$12.47Vis detaljer
FIXED IND 4.7UH 5.5A 23MOHM SMDCSAD0660-4R7MFIXED IND 4.7UH 5.5A 23MOHM SMD12A785 - Immediate$12.15Vis detaljer
FIXED IND 10UH 3.5A 47MOHM SMDCSAD0660-100MFIXED IND 10UH 3.5A 47MOHM SMD6,5A604 - Immediate$12.15Vis detaljer
FIXED IND 22UH 4.9A 58MOHM SMDCSAD1010-220MFIXED IND 22UH 4.9A 58MOHM SMD6A555 - Immediate$13.25Vis detaljer
FIXED IND 22UH 2.4A 112MOHM SMDCSAD0660-220MFIXED IND 22UH 2.4A 112MOHM SMD4,3A780 - Immediate$12.15Vis detaljer
FIXED IND 33UH 4A 87 MOHM SMDCSAD1010-330MFIXED IND 33UH 4A 87 MOHM SMD5A565 - Immediate$13.25Vis detaljer
FIXED IND 15UH 6A 37 MOHM SMDCSAD1010-150MFIXED IND 15UH 6A 37 MOHM SMD8A545 - Immediate$13.25Vis detaljer
Updated: 2024-02-01
Published: 2022-09-09