CPQ Series Power Inductor
CODACA's AEC-Q200 Grade 1 inductors are well-suited for high-efficiency power supplies
CODACA's CPQ series power inductor is AEC-Q200 Grade 1 qualified and ideal in high-temperature environments. These inductors are designed for high-efficiency power supplies requiring high current and high inductance.
The power inductors are 42 mm x 35.8 mm x 28 mm in size, offer an inductance value range of 6.8 μH to 470 μH, and high saturation of up to 75 A with a maximum DC resistance of 2.95 mΩ. For excellent board adhesion, the CPQ series has excellent board adhesion thanks to through-hole mounting and a cover with solderable tabs.
The inductors are RoHS/REACH-compliant and halogen-free.
- High current and high inductance
- Flat-wire windings provide extremely low DC and AC resistance
- Through-hole mounting for excellent board adhesion
- Perfect for high-temperature applications
- AEC-Q200 Grade 1
- High-efficiency power supplies requiring high current and high inductance
- DC/DC converters in distributed power systems
- Aging test equipment
- Agricultural drones
CPQ Series Power Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tolerance | Strøm - Mætning (Isat) | Afskærmning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CPQ4228-221M | FIXED IND 220UH 17.5A 11.5 MOHM | ±20% | 7,2A | Afskærmet | 40 - Immediate | $148.92 | Vis detaljer |
![]() | ![]() | CPQ4228-470M | FIXED IND 47UH 34A 2.95 MOHM TH | ±20% | 17,6A | Afskærmet | 88 - Immediate | $148.92 | Vis detaljer |
![]() | ![]() | CPQ4228-330M | FIXED IND 33UH 34A 2.95 MOHM TH | ±20% | 24,7A | Afskærmet | 70 - Immediate | $148.92 | Vis detaljer |
![]() | ![]() | CPQ4228-6R8M | FIXED IND 6.8UH 34A 2.95 MOHM TH | ±20% | 75A | Afskærmet | 115 - Immediate | $148.92 | Vis detaljer |
![]() | ![]() | CPQ4228-100M | FIXED IND 10UH 34A 2.95 MOHM TH | ±20% | 60A | Afskærmet | 124 - Immediate | $106.16 | Vis detaljer |
![]() | ![]() | CPQ4228-471M | FIXED IND 470UH 17.5A 11.5 MOHM | ±20% | 3,6A | Afskærmet | 37 - Immediate | $148.92 | Vis detaljer |