CPEX Series High-Current Power Inductor

CODACA's inductor has no thermal aging in high-temperature applications

Image of Codaca's CPEX Series High Current Power Inductor CODACA's CPEX series high-current power inductor is available with inductance values ranging from 2.7 μH to 33 μH, high saturation of up to 95 A, and sizes as small as 21.5 mm x 27.3 mm x 22.3 mm. These inductors are designed with magnetic-powder core technology providing stable inductance and saturation over high operating temperatures and extremely low core losses. The CPEX series offers soft-saturation characteristics that withstand high-current spikes, while through-hole mounting provides a low risk of whisker growth. The devices also offer exceptionally low DCR and ultra-low AC losses to minimize losses and reduce temperature rise.

The inductors are RoHS/REACH compliant and halogen-free.

Features
  • Exceptionally low DCR and ultra-low AC losses
  • Lower risk of whisker growth
  • Soft saturation withstands high-current spikes
  • No thermal aging in high-temperature applications
  • Operating temperature range: -55°C to +150°C (includes coil heating)
Applications
  • DC/DC power supplies, DC/AC inverters
  • 5G communication power supplies, SMPS power supplies
  • Energy storage power supplies, charging pile power supplies
  • Battery testing equipment, photovoltaic inverters
  • Aging test equipment, agricultural drones
  • Solar energy, wind energy, and hybrid vehicle applications

CPEX Series High-Current Power Inductors

BilledeManufacturer Part NumberBeskrivelseToleranceStrøm - Mætning (Isat)AfskærmningTilgængeligt antal PrisVis detaljer
FIXED IND 10UH 53A 1.05 MOHM THCPEX3231A-100MCFIXED IND 10UH 53A 1.05 MOHM TH±20%86AAfskærmet1452 - Immediate$105.00Vis detaljer
FIXED IND 18UH 47.5A 1.72 MOHMCPEX3231A-180MCFIXED IND 18UH 47.5A 1.72 MOHM±20%43AAfskærmet81 - Immediate$105.00Vis detaljer
FIXED IND 33UH 34A 2.67 MOHM THCPEX3231A-330MCFIXED IND 33UH 34A 2.67 MOHM TH±20%30AAfskærmet320 - Immediate$105.00Vis detaljer
FIXED IND 27UH 44A 1.86 MOHM THCPEX3231A-270MCFIXED IND 27UH 44A 1.86 MOHM TH±20%43AAfskærmet95 - Immediate$105.00Vis detaljer
FIXED IND 15UH 26.5A 4.1 MOHM THCPEX2722-150MCFIXED IND 15UH 26.5A 4.1 MOHM TH±20%63AAfskærmet150 - Immediate$67.52Vis detaljer
FIXED IND 22UH 26.5A 4.1 MOHM THCPEX2722-220MCFIXED IND 22UH 26.5A 4.1 MOHM TH±20%33AAfskærmet341 - Immediate$67.52Vis detaljer
FIXED IND 27UH 26.5A 4.1 MOHM THCPEX2722-270MCFIXED IND 27UH 26.5A 4.1 MOHM TH±20%30AAfskærmet111 - Immediate$67.52Vis detaljer
FIXED IND 12UH 26.5A 4.1 MOHM THCPEX2722-120MCFIXED IND 12UH 26.5A 4.1 MOHM TH±20%80AAfskærmet143 - Immediate$67.52Vis detaljer
FIXED IND 18UH 26.5A 4.1 MOHM THCPEX2722-180MCFIXED IND 18UH 26.5A 4.1 MOHM TH±20%48AAfskærmet48 - Immediate$67.52Vis detaljer
FIXED IND 10UH 26.5A 4.1 MOHM THCPEX2722-100MCFIXED IND 10UH 26.5A 4.1 MOHM TH±20%95AAfskærmet113 - Immediate$67.52Vis detaljer
Updated: 2023-02-23
Published: 2022-06-30