CPD/CSD Series High Current Power Inductors for Digital Amplifiers

CODACA’s CPD/CSD series high sound quality power inductors have a closed magnetic circuit that minimizes buzz noise

Image of CODACA's CPD/CSD Series High Current Power Inductors for Digital AmplifiersCODACA's CPD and CSD series digital amplifier inductors feature high-efficiency current inductance that can maintain first-class audio quality with less peripheral heating. These inductors have the characteristic of smaller losses but can carry higher currents. CODACA chooses magnetic core materials according to the customer's design to meet the audio power amplifiers of different application frequencies and can design with different wires to achieve high sound quality.

Embedding these high-current power inductors in users’ amplifiers can optimize the designs and help users design flexible and robust products that meet customer and market needs.

The CPD series has through-hole pins and a ferrite core with flat, Litz, or round copper wire windings. The CSD surface mount series with a two-in-one structure can achieve high density.

Features
  • Oxygen-free copper flat wire, high-speed signal transmission ability
  • Ultra-low RDC and low power loss
  • Closed magnetic circuit minimized buzz noise
  • Increase power for high-fidelity audio electronics
Applications
  • Hi-Fi amplifiers
  • AV receivers
  • Home theater systems
  • Powered speakers
  • Musical instrument amplifiers

CPD/CSD Series High Current Power Inductors for Digital Amplifiers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED IND 22UH 17A 8.8 MOHM THCPD1715F-220MFIXED IND 22UH 17A 8.8 MOHM TH31 - Immediate$26.75Vis detaljer
FIXED IND 22UH 15.5A 6.4 MOHM THCPD3119-220MFIXED IND 22UH 15.5A 6.4 MOHM TH0$62.89Vis detaljer
FIXED IND 15UH 7A 15.6 MOHM THCPD1415B-150MFIXED IND 15UH 7A 15.6 MOHM TH63 - Immediate$24.03Vis detaljer
FIXED IND 10UH 8A 12 MOHM THCPD1480-100MFIXED IND 10UH 8A 12 MOHM TH65 - Immediate$18.77Vis detaljer
FIXED IND 12UH 10A 8 MOHM THCPD1495-120MFIXED IND 12UH 10A 8 MOHM TH68 - Immediate$24.03Vis detaljer
FIXED IND 15UH 8.2A 14 MOHM THCPD1715-150MFIXED IND 15UH 8.2A 14 MOHM TH39 - Immediate$22.13Vis detaljer
FIXED IND 22UH 8.2A 14 MOHM THCPD1715-220MFIXED IND 22UH 8.2A 14 MOHM TH502 - Immediate$24.35Vis detaljer
FIXED IND 22UH 13A 8.6 MOHM THCPD2315-220MFIXED IND 22UH 13A 8.6 MOHM TH53 - Immediate$32.40Vis detaljer
FIXED IND 10UH 14A 9.3 MOHM THCPD2320-100MFIXED IND 10UH 14A 9.3 MOHM TH76 - Immediate$34.24Vis detaljer
FIXED IND 15UH 15.5A 6.4 MOHM THCPD3119-150MFIXED IND 15UH 15.5A 6.4 MOHM TH55 - Immediate$62.89Vis detaljer
FIXED IND 15UH 3.5A 39.2 MOHMCSD0910B-150MFIXED IND 15UH 3.5A 39.2 MOHM290 - Immediate$20.16Vis detaljer
FIXED IND 22UH 2.5A 51.6 MOHMCSD0910B-220MFIXED IND 22UH 2.5A 51.6 MOHM185 - Immediate$12.62Vis detaljer
FIXED IND 3.3UH 6A 11.5 MOHM SMDCSD0910B-3R3MFIXED IND 3.3UH 6A 11.5 MOHM SMD218 - Immediate$18.32Vis detaljer
FIXED IND 6.8UH 5A 18.7 MOHM SMDCSD0910B-6R8MFIXED IND 6.8UH 5A 18.7 MOHM SMD300 - Immediate$10.84Vis detaljer
FIXED IND 10UH 4.2A 18 MOHM SMDCSD1013B-100MFIXED IND 10UH 4.2A 18 MOHM SMD1276 - Immediate$22.95Vis detaljer
FIXED IND 22UH 3A 38 MOHM SMDCSD1013B-220MFIXED IND 22UH 3A 38 MOHM SMD268 - Immediate$12.62Vis detaljer
Published: 2023-12-27