1 lb. Solder Spools

Chip Quik's 1 lb. solder spools use no-clean water-washable synthetic flux

Image of Chip Quik's 1 lb. Solder Spools Chip Quik's 1lb. solder spools are unique to the industry since they use Chip Quik's 4300 no-clean water-washable synthetic flux as the flux core. The flux residue can be left on the board and is non-conductive and non-corrosive. If washing off is desired no chemicals are required since hot water (+60°C) can be used to fully clean the boards.

These 1 lb. spools are available in five different alloys:

  • Sn96.5/Ag3.0/Cu0.5
  • Sn99.3/Cu0.7
  • Sn62/Pb36/Ag2
  • Sn63/Pb37
  • Sn60/Pb40

1 lb. Solder Spools

BilledeManufacturer Part NumberBeskrivelseDiameterSmeltepunktFlustypeTilgængeligt antal PrisVis detaljer
SOLDER WIRE 60/40 TIN/LEAD NO-CLSMD2SW.020 1LBSOLDER WIRE 60/40 TIN/LEAD NO-CL0,020" (0,51mm)361 – 370°F (183 – 188°C)Ingen rengøring, Vandopløselig3 - Immediate$257.52Vis detaljer
SOLDER WIRE 60/40 TIN/LEAD NO-CLSMD2SW.031 1LBSOLDER WIRE 60/40 TIN/LEAD NO-CL0,031" (0,79mm)361 – 370°F (183 – 188°C)Ingen rengøring, Vandopløselig13 - Immediate$249.29Vis detaljer
LF SOLDER WIRE 99.3/0.7 TIN/COPPSMD2SWLF.015 1LBLF SOLDER WIRE 99.3/0.7 TIN/COPP0,015" (0,38mm)441°F (227°C)Ingen rengøring, Vandopløselig2 - Immediate$419.94Vis detaljer
LF SOLDER WIRE 99.3/0.7 TIN/COPPSMD2SWLF.020 1LBLF SOLDER WIRE 99.3/0.7 TIN/COPP0,020" (0,51mm)441°F (227°C)Ingen rengøring, Vandopløselig4 - Immediate$411.71Vis detaljer
LF SOLDER WIRE 99.3/0.7 TIN/COPPSMD2SWLF.031 1LBLF SOLDER WIRE 99.3/0.7 TIN/COPP0,031" (0,79mm)441°F (227°C)Ingen rengøring, Vandopløselig24 - Immediate$403.42Vis detaljer
SOLDER WIRE 62/36/2 TIN/LEAD/SILSMD3SW.020 1LBSOLDER WIRE 62/36/2 TIN/LEAD/SIL0,020" (0,51mm)354°F (179°C)Ingen rengøring, Vandopløselig15 - Immediate$645.96Vis detaljer
SOLDER WIRE 62/36/2 TIN/LEAD/SILSMD3SW.031 1LBSOLDER WIRE 62/36/2 TIN/LEAD/SIL0,031" (0,79mm)354°F (179°C)Ingen rengøring, Vandopløselig2 - Immediate$636.06Vis detaljer
SOLDER WIRE 63/37 TIN/LEAD NO-CLSMDSW.020 1LBSOLDER WIRE 63/37 TIN/LEAD NO-CL0,020" (0,51mm)361°F (183°C)Ingen rengøring, Vandopløselig12 - Immediate$266.91Vis detaljer
SOLDER WIRE 63/37 TIN/LEAD NO-CLSMDSW.031 1LBSOLDER WIRE 63/37 TIN/LEAD NO-CL0,031" (0,79mm)361°F (183°C)Ingen rengøring, Vandopløselig65 - Immediate$261.51Vis detaljer
LF SOLDER WIRE 96.5/3/0.5 TIN/SISMDSWLF.015 1LBLF SOLDER WIRE 96.5/3/0.5 TIN/SI0,015" (0,38mm)423 – 428°F (217 – 220°C)Ingen rengøring, Vandopløselig8 - Immediate$801.37Vis detaljer
LF SOLDER WIRE 96.5/3/0.5 TIN/SISMDSWLF.020 1LBLF SOLDER WIRE 96.5/3/0.5 TIN/SI0,020" (0,51mm)423 – 428°F (217 – 220°C)Ingen rengøring, Vandopløselig6 - Immediate$791.47Vis detaljer
LF SOLDER WIRE 96.5/3/0.5 TIN/SISMDSWLF.031 1LBLF SOLDER WIRE 96.5/3/0.5 TIN/SI0,031" (0,79mm)423 – 428°F (217 – 220°C)Ingen rengøring, Vandopløselig0 - Immediate$781.57Vis detaljer
Published: 2017-10-12