Xilinx RFSoC Accessories

Amphenol CDI provides Xilinx accessories to be used with RFSoC eval boards

Image of Carlisle IT RFSoc Accessories Amphenol CDI supports users of Xilinx RFSoC eval boards with interconnect test solutions that allow the user to evaluate chip performance with low-cost and high-performance solutions. Amphenol CDI products supporting this solution include CoreHC™, RF DC blocks, and RF jumpers. CoreHC is a high-density, 2.5 mm pitch spacing ganged solution utilized on Xilinx’s next-generation RFSoC eval boards with a bandwidth from DC to 26 GHz operating frequency. This low-loss, low-cost, high-performance test solution allows users to get close to the device under test (DUT) for optimal results. Interconnect products provided are low-cost RF adapters, DC blocks, and RF jumpers optimized for use with Xilinx products.

Features
  • Customized CoreHC
    • Field replaceable channels
    • Low cost
    • Phase matched 2 ps
    • 20K mating cycles
    • Direct-attach to the board; no board connector required
    • Low insertion and return loss
      • VSWR 1.25:1
      • Insertion loss 1.6 dB-DC-26 GHz
  • RF adapters (DC block)
    • 3.5 mm female interface
    • Bypass frequency 10 MHz to 18 GHz
    • 50 V max operating voltage
    • High performance: VSWR 1.35:1
    • Low cost
  • RF jumper cable
    • Locking SSMP interface with threaded retention
    • Phase matched pairs at 2 ps
    • Optimized lengths for Xilinx interconnect
    • Low insertion and return loss
    • VSWR 1.25:1 DC to 15 GHz
    • Insertion loss 1.3 dB-DC-18 GHz
CoreHC Benefits
  • Keying eliminates mis-mating
  • No custom tooling required
  • Solder-free installation
  • Reflow oven (+265°C) safe
  • Zero disengagement eliminates damage to PCB solder joints
  • Superior signal integrity up to 26 GHz
  • Better long-term repeatability of connector performance
  • Solderless system eliminates signal distortion for clean signal integrity
  • Quick connection of multiple signals to PCB
  • 80% space savings over SMPs
  • High density gets CoreHC closer to the DUT
  • No more failing of snap-in connectors
  • Reusable across programs promotes exponential cost savings

Applications

  • High-density test solutions to allow testing of the DUT
  • Optimize performance under high-stress applications
  • Automated test equipment (ATE)
  • Test and instrumentation
  • Bench-top testing
  • Evaluation boards
  • High-density multiport
  • CPW/microstrip or stripline launch
  • Validate the RF performance of Xilinx’s Zynq® UltraScale+™ RFSoC ZCU216 platform
  • Characterize the RF performance of Xilinx products including UltraScale RFSoC ZCU216
  • Benchmark and compare the RF performance of Xilinx products

Xilinx RFSoC Accessories

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
COAX CBL RP-SSMP TO RP-SSMP 6.3"TM40-0153-00COAX CBL RP-SSMP TO RP-SSMP 6.3"114 - Immediate$763.43Vis detaljer
COAX CABLE SMA TO SMA 9"TM40-0159-00COAX CABLE SMA TO SMA 9"80 - Immediate$828.70Vis detaljer
COAX CBL SMA TO HC2 8.2"TM40-0157-00COAX CBL SMA TO HC2 8.2"142 - Immediate$4,166.70Vis detaljer
COAX CBL SMA TO HC2 8.2"TM40-0158-00COAX CBL SMA TO HC2 8.2"101 - Immediate$3,276.21Vis detaljer
COAX ADAPT 3.5MM TO 3.5MMTM40-0176-00COAX ADAPT 3.5MM TO 3.5MM201 - Immediate$460.45Vis detaljer
SSMP TL MALE, SB, PCB SURFACE, NTM14-0084-00SSMP TL MALE, SB, PCB SURFACE, N0 - Immediate$65.65Vis detaljer
Updated: 2025-03-04
Published: 2020-02-28