Precision RF Adapters
Highly reliable precision RF adapters from Amphenol CDI
Amphenol CDI RF/microwave adapters, which include precision connectors, SMA, 3.5 mm, 2.92 mm, 2.4 mm, and 1.85 mm, are designed for optimal performance and come standard in a passivated stainless steel body with a captivated beryllium copper center conductor to ensure mating reliability.
Amphenol CDI offers a full gender family of straight and right-angle adapters in different connector options to cover applications ranging from DC - 65 GHz. Options such as gold-plated housings or non-captivated center conductors are also available to fit the desired application. All adapters are 100% tested to ensure optimum performance over their respective frequency ranges.
- Complete family of straight in-series and between-series precision RF adapters
- 50 Ω impedance
- Low VSWR and insertion loss
- Color-coded rings for series indication
- Rugged design for high reliability
- High mate/demate cycles
- Supports DC - 65 GHz frequency range
- Semiconductor validation and characterization
- Internet of Things (IoT)
- Autonomous vehicles
- Connected transportation
- Broadband networks
- Datacenters
- Mobile devices and testing
- RF switch matrix testing
- Optical networks
- High-speed frequency-domain measurements (VNA)
- High-speed time-domain measurements (BERT)
- Satellite communication systems
- Medical instruments
- Military/aerospace and defense systems
- Industrial control systems
Precision RF Adapters
| Billede | Manufacturer Part Number | Beskrivelse | Konverteringstype | Adapterserie | IP (Ingress Protection) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TM40-0176-00 | COAX ADAPT 3.5MM TO 3.5MM | Same-serien | 3,5mm til 3,5mm | - | 201 - Immediate | $460.45 | Vis detaljer |
![]() | ![]() | TMA-4FS-4FS-00 | COAX ADAPT 2.4MM TO 2.4MM | Same-serien | 2,4mm til 2,4mm | - | 87 - Immediate | $425.22 | Vis detaljer |
![]() | ![]() | TMA-4FS-9FS-00 | COAX ADAPT 2.4MM TO 2.92MM | Mellem serien | 2,4mm til 2,92mm | - | 199 - Immediate | $405.80 | Vis detaljer |
![]() | ![]() | TMA-4FS-9MS-00 | COAX ADAPT 2.4MM TO 2.92MM | Mellem serien | 2,4mm til 2,92mm | - | 73 - Immediate | $402.97 | Vis detaljer |
![]() | ![]() | TMA-4MS-4FS-00 | COAX ADAPT 2.4MM TO 2.4MM | Same-serien | 2,4mm til 2,4mm | - | 5 - Immediate | $422.32 | Vis detaljer |
![]() | ![]() | TMA-4MS-4MS-00 | COAX ADAPT 2.4MM TO 2.4MM | Same-serien | 2,4mm til 2,4mm | - | 19 - Immediate | $420.01 | Vis detaljer |
![]() | ![]() | TMA-4MS-5FS-00 | COAX ADAPT 2.4MM TO 3.5MM | Mellem serien | 2,4mm til 3,5mm | - | 69 - Immediate | $418.91 | Vis detaljer |
![]() | ![]() | TMA-4MS-5MS-00 | COAX ADAPT 2.4MM TO 3.5MM | Mellem serien | 2,4mm til 3,5mm | - | 7 - Immediate | $381.36 | Vis detaljer |
![]() | ![]() | TMA-4MS-9FS-00 | COAX ADAPT 2.4MM TO 2.92MM | Mellem serien | 2,4mm til 2,92mm | - | 326 - Immediate | $403.16 | Vis detaljer |
![]() | ![]() | TMA-4MS-9MS-00 | COAX ADAPT 2.4MM TO 2.92MM | Mellem serien | 2,4mm til 2,92mm | - | 68 - Immediate | $400.72 | Vis detaljer |
![]() | ![]() | TMA-5MS-5FS-00 | COAX ADAPT 3.5MM TO 3.5MM | Same-serien | 3,5mm til 3,5mm | - | 13 - Immediate | $364.39 | Vis detaljer |
![]() | ![]() | TMA-5MS-5MS-00 | COAX ADAPT 3.5MM TO 3.5MM | Same-serien | 3,5mm til 3,5mm | - | 0 - Immediate | $362.01 | Vis detaljer |
![]() | ![]() | TMA-8FS-4MS-00 | COAX ADAPT 1.85MM TO 2.4MM | Mellem serien | 1,85mm til 2,4mm | - | 0 - Immediate | $446.50 | Vis detaljer |
![]() | ![]() | TMA-8FS-5FS-00 | COAX ADAPT 1.85MM TO 3.5MM | Mellem serien | 1,85mm til 3,5mm | - | 0 - Immediate | $400.91 | Vis detaljer |
![]() | ![]() | TMA-8FS-5MS-00 | COAX ADAPT 1.85MM TO 3.5MM | Mellem serien | 1,85mm til 3,5mm | - | 6 - Immediate | $438.98 | Vis detaljer |
![]() | ![]() | TMA-8FS-8FS-00 | COAX ADAPT 1.85MM TO 1.85MM | Same-serien | 1,85mm til 1,85mm | - | 0 - Immediate | $463.41 | Vis detaljer |
![]() | ![]() | TMA-8FS-9FS-00 | COAX ADAPT 1.85MM TO 2.92MM | Mellem serien | 1,85mm til 2,92mm | - | 65 - Immediate | $420.01 | Vis detaljer |
![]() | ![]() | TMA-8FS-9MS-00 | COAX ADAPT 1.85MM TO 2.92MM | Mellem serien | 1,85mm til 2,92mm | - | 78 - Immediate | $417.89 | Vis detaljer |
![]() | ![]() | TMA-8MS-4FS-00 | COAX ADAPT 1.85MM TO 2.4MM | Mellem serien | 1,85mm til 2,4mm | - | 0 - Immediate | $448.56 | Vis detaljer |
![]() | ![]() | TMA-8MS-4MS-00 | COAX ADAPT 1.85MM TO 2.4MM | Mellem serien | 1,85mm til 2,4mm | - | 0 - Immediate | $447.21 | Vis detaljer |