EXPlora Series Buccaneer Circular Connectors
Bulgin's connectors are ideal for harsh environments requiring secure, watertight, and environmentally-sealed power connections
Bulgin’s EXPlora range is an explosion-proof variation of the 900 series that is suitable for ATEX Zone 2 (gas) and 22 (dust) applications. These connectors are ideal for manufacturers of ancillary electrical equipment such as motors, pumps, lighting equipment, process, and control gear for use in factories and plants where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors, or combustible types of dust. With an IP68 ingress protection rating, these robust explosion-proof electrical connectors are also ideal for harsh environments that require secure, watertight, and environmentally-sealed power connections such as oil and gas, mining, and power generation applications.
- Compact design
- Up to 18 A, 600 VAC/DC rating
- 2, 3, 4, 5, 7, and 10-pole
- ATEX approval for Zone 2 and Zone 22 applications
- Waterproof and dustproof to IP68 when mated
- Positive locating keyways cannot be misconnected
- Easy assembly; no special tools required
- Single or 3-phase applications
- Ancillary electrical equipment
- Motors
- Pumps
- Lighting equipment
- Process and control gear
- Mining and power generation
EXPlora Series Buccaneer Circular Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EXP-0911/02/P | CONN PLUG MALE 2POS NICKEL SCREW | 17 - Immediate | $422.62 | Vis detaljer |
![]() | ![]() | EXP-0911/03/P | CONN PLUG MALE 3POS NICKEL SCREW | 7 - Immediate | $465.80 | Vis detaljer |
![]() | ![]() | EXP-0911/03/S | CONN PLUG FMALE 3P NICKEL SCREW | 20 - Immediate | $496.55 | Vis detaljer |
![]() | ![]() | EXP-0911/05/P | CONN PLUG MALE 5POS NICKEL SCREW | 29 - Immediate | $553.04 | Vis detaljer |
![]() | ![]() | EXP-0911/07/P | CONN PLUG MALE 7POS NICKEL SCREW | 11 - Immediate | $750.66 | Vis detaljer |
![]() | ![]() | EXP-0911/10/P | CONN PLUG MALE 10P NICKEL SCREW | 10 - Immediate | $815.45 | Vis detaljer |
![]() | ![]() | EXP-0921/02/S | CONN RCPT FMALE 2P NICKEL SCREW | 0 - Immediate | $356.94 | Vis detaljer |
![]() | ![]() | EXP-0921/03/P | CONN RCPT MALE 3POS NICKEL SCREW | 23 - Immediate | $379.83 | Vis detaljer |
![]() | ![]() | EXP-0921/03/S | CONN RCPT FMALE 3P NICKEL SCREW | 13 - Immediate | $409.69 | Vis detaljer |
![]() | ![]() | EXP-0921/04/P | CONN RCPT MALE 4POS NICKEL SCREW | 48 - Immediate | $423.64 | Vis detaljer |
![]() | ![]() | EXP-0921/07/P | CONN RCPT MALE 7POS NICKEL SCREW | 0 - Immediate | $668.49 | Vis detaljer |
![]() | ![]() | EXP-0921/07/S | CONN RCPT FMALE 7P NICKEL SCREW | 12 - Immediate | $726.75 | Vis detaljer |
![]() | ![]() | EXP-0921/10/P | CONN RCPT MALE 10P NICKEL SCREW | 13 - Immediate | $732.90 | Vis detaljer |
![]() | ![]() | EXP-0931/10/S | CONN RCPT FMALE 10P NICKEL SCREW | 11 - Immediate | $744.63 | Vis detaljer |
![]() | ![]() | EXP-0941/02/S | CONN RCPT FMALE 2P NICKEL SCREW | 0 - Immediate | $522.16 | Vis detaljer |
![]() | ![]() | EXP-0941/05/S | CONN RCPT FMALE 5P NICKEL SCREW | 0 - Immediate | $678.32 | Vis detaljer |
![]() | ![]() | EXP-0941/10/S | CONN RCPT FMALE 10P NICKEL SCREW | 0 - Immediate | $934.20 | Vis detaljer |
![]() | ![]() | EXP-0980 | CONN CABLE GLAND BLK/GRY/WHT 3PC | 11 - Immediate | $66.82 | Vis detaljer |
![]() | ![]() | EXP-0990 | CONN SEALING COVER | 18 - Immediate | $270.97 | Vis detaljer |
![]() | ![]() | EXP-0991 | CONN SEALING COVER | 4 - Immediate | $281.88 | Vis detaljer |