7000 Series Buccaneer Circular Connectors
Bulgin’s circular connectors offer high power in a compact form factor for its class
Bulgin’s 7000 series Buccaneer connectors offer high power in a compact form factor. Available in rugged plastic or metal constructions, these multi-pin circular connectors combine an easy-to-use quick bayonet coupling mechanism with proven environmental sealing for signal and mains power. Designed and independently tested to IP66, IP68, and IP69K standards, they are ideal for applications where the ingress of dust and water must be avoided and where ease of connection, space, and appearance are important considerations.
Features
- Less than 1/4 turn locking mechanism provides secure, quick-connect mating and release
- Positive feedback on the locking mechanism gives confidence that the connector is correctly mated and sealed
- IP66, IP68, and IP69K when mated; suitable for a wide range of dusty and waterborne environments
- All-plastic body version is UL94-V0 rated, UV stable, and halogen-free
- Lightweight, self-extinguishing material is suitable for long-term outdoor use
- Available in flex, flex in-line, and panel mount body styles with sealing caps
- Polarization and visual alignment aid in the correct mating of connectors
- 2 to 32 poles up to 25 A, 600 V rated; suitable for mains power to signal applications
- Scoop-proof contacts prevent damage through mismating, making these connectors ideal for blind mating applications
- Marine
- Civil engineering
7000 Series Buccaneer Circular Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EXP-0980 | CONN CABLE GLAND BLK/GRY/WHT 3PC | 11 - Immediate | $66.82 | Vis detaljer |
![]() | ![]() | PXP7010/02P/ST/1113 | CONN PLUG MALE 2POS NICKEL SCREW | 6 - Immediate | $174.41 | Vis detaljer |
![]() | ![]() | PXP7010/02S/ST/1113 | CONN PLUG FMALE 2P NICKEL SCREW | 29 - Immediate | $196.48 | Vis detaljer |
![]() | ![]() | PXP7010/03P/ST/1315 | CONN PLUG MALE 3POS NICKEL SCREW | 2 - Immediate | $205.42 | Vis detaljer |
![]() | ![]() | PXP7010/03S/ST/1315 | CONN PLUG FMALE 3P NICKEL SCREW | 562 - Immediate | $214.74 | Vis detaljer |
![]() | ![]() | PXP7010/06P/ST/0709 | CONN PLUG MALE 6POS NICKEL SCREW | 4 - Immediate | $214.74 | Vis detaljer |
![]() | ![]() | PXP7010/06S/ST/0709 | CONN PLUG FMALE 6P NICKEL SCREW | 27 - Immediate | $243.08 | Vis detaljer |
![]() | ![]() | PXP7011/03S/ST/1315 | CONN RCPT FMALE 3P NICKEL SCREW | 0 - Immediate | $234.07 | Vis detaljer |
![]() | ![]() | PXP7011/03P/ST/1315 | CONN RCPT MALE 3POS NICKEL SCREW | 0 - Immediate | $203.96 | Vis detaljer |
![]() | ![]() | PXP7011/06S/ST/0709 | CONN RCPT FMALE 6P NICKEL SCREW | 12 - Immediate | $244.85 | Vis detaljer |
![]() | ![]() | PXP7012/02P/ST | CONN RCPT MALE 2POS NICKEL SCREW | 128 - Immediate | $143.85 | Vis detaljer |
![]() | ![]() | PXP7012/02S/ST | CONN RCPT FMALE 2P NICKEL SCREW | 230 - Immediate | $166.93 | Vis detaljer |
![]() | ![]() | PXP7012/03P/ST | CONN RCPT MALE 3POS NICKEL SCREW | 63 - Immediate | $178.79 | Vis detaljer |
![]() | ![]() | PXP7012/03S/ST | CONN RCPT FMALE 3P NICKEL SCREW | 155 - Immediate | $188.17 | Vis detaljer |
![]() | ![]() | PXP7012/06P/ST | CONN RCPT MALE 6POS NICKEL SCREW | 24 - Immediate | $169.21 | Vis detaljer |
![]() | ![]() | PXP7012/06S/ST | CONN RCPT FMALE 6P NICKEL SCREW | 7 - Immediate | $182.21 | Vis detaljer |
![]() | ![]() | PXP7012/10P/CR | CONN RCPT HSG MALE 10POS PNL MT | 28 - Immediate | $111.20 | Vis detaljer |
![]() | ![]() | PXP7012/10S/CR | CONN RCPT HSG FMALE 10POS PNL MT | 0 - Immediate | $111.20 | Vis detaljer |
![]() | ![]() | PXP7082 | CONN SEALING COVER GRAY | 199 - Immediate | $42.35 | Vis detaljer |
![]() | ![]() | PXP7088/0507 | CONN CABLE GLAND SET GRAY | 80 - Immediate | $31.64 | Vis detaljer |