High-Current Shielded AEC-Q200 Power Inductors - SRP2xxxTMA/SRP3212A Series
Bourns' mini-molding high-current shielded power inductors are compact and low-profile
Bourns' mini-molding models SRP2010TMA, SRP2012TMA, SRP2510TMA, SRP2512TMA, and SRP3212A series high-current shielded power inductors are compact and low-profile at 0.8 mm and 1 mm in height. These inductors are manufactured by a newly developed molding process with metal-alloy powder cores featuring high saturation currents, high heating currents, and shielded construction for low magnetic field radiation. The flat wire construction helps to reduce the DCR significantly compared to other similar sized devices and makes these series of parts highly efficient.
These inductor series are AEC-Q200 compliant with operating temperatures up to +150°C. These inductors’ small footprint and low-profile features make them good choices for wearable devices, HDDs, SSDs, smartphones, and LCD applications.
- Compact size
- Shielded construction
- Low radiation
- High saturation and high heating current
- Flat wire
- Low DCR
- Wide operating temperature range
- AEC-Q200 compliant
- RoHS compliant and halogen-free
- DC/DC converters in consumer, industrial, and telecom electronics
- Wearable devices
- HDDs, SSDs
- Smartphones
- LCDs
SRP2010TMA Series - 2.0 mm x 1.6 mm x 0.8 mm
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRP2010TMA-1R0M | FIXED IND 1UH 3.6A 59 MOHM SMD | 0 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2010TMA-1R5M | FIXED IND 1.5UH 2.6A 96 MOHM SMD | 1755 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2010TMA-2R2M | FIXED IND 2.2UH 2.3A 150 MOHM | 826 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2010TMA-R24M | FIXED IND 240NH 6.5A 20.5 MOHM | 1888 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | SRP2010TMA-R33M | FIXED IND 330NH 5.7A 26 MOHM SMD | 47 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | SRP2010TMA-R47M | FIXED IND 470NH 5.3A 32 MOHM SMD | 0 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2010TMA-R56M | FIXED IND 560NH 4.6A 37.2 MOHM | 1505 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2010TMA-R68M | FIXED IND 680NH 4A 50 MOHM SMD | 1515 - Immediate | $1.78 | Vis detaljer |
SRP2012TMA Series - 2.0 mm x 1.6 mm x 1.0 mm
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRP2012TMA-1R0M | FIXED IND 1UH 3.7A 48 MOHM SMD | 1681 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2012TMA-1R5M | FIXED IND 1.5UH 2.9A 84 MOHM SMD | 581 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2012TMA-2R2M | FIXED IND 2.2UH 2.5A 126 MOHM | 1586 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2012TMA-R22M | FIXED IND 220NH 7A 13 MOHM SMD | 0 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2012TMA-R33M | FIXED IND 330NH 5.9A 18 MOHM SMD | 5978 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2012TMA-R47M | FIXED IND 470NH 5.4A 26 MOHM SMD | 70 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2012TMA-R68M | FIXED IND 680NH 4.2A 36 MOHM SMD | 32 - Immediate | $1.78 | Vis detaljer |
SRP2510TMA Series - 2.5 mm x 2.0 mm x 0.8 mm
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRP2510TMA-1R0M | FIXED IND 1UH 4.3A 50.4 MOHM SMD | 76 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2510TMA-1R5M | FIXED IND 1.5UH 3.3A 72 MOHM SMD | 738 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2510TMA-2R2M | FIXED IND 2.2UH 2.8A 102 MOHM | 312 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2510TMA-R22M | FIXED IND 220NH 7.2A 15 MOHM SMD | 357 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2510TMA-R33M | FIXED IND 330NH 6.6A 19 MOHM SMD | 1780 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | SRP2510TMA-R47M | FIXED IND 470NH 5.8A 24 MOHM SMD | 1615 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2510TMA-R68M | FIXED IND 680NH 5.1A 30 MOHM SMD | 2000 - Immediate | $1.65 | Vis detaljer |
SRP2512TMA Series - 2.5 mm x 2 mm x 1.0 mm
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRP2512TMA-1R0M | FIXED IND 1UH 4.5A 39.6 MOHM SMD | 5722 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2512TMA-1R5M | FIXED IND 1.5UH 3.7A 51.6 MOHM | 1999 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2512TMA-2R2M | FIXED IND 2.2UH 3.1A 79.2 MOHM | 250 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2512TMA-R24M | FIXED IND 240NH 7.3A 13.2 MOHM | 985 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | SRP2512TMA-R33M | FIXED IND 330NH 6.8A 17 MOHM SMD | 1479 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2512TMA-R47M | FIXED IND 470NH 6.2A 18 MOHM SMD | 0 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SRP2512TMA-R68M | FIXED IND 680NH 5.3A 27.6 MOHM | 582 - Immediate | $1.78 | Vis detaljer |
SRP3212A Series - 3.2 mm x 2.5 mm x 1.0 mm
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRP3212A-1R0M | FIXED IND 1UH 5.5A 32 MOHM SMD | 7509 - Immediate | $2.47 | Vis detaljer |
![]() | ![]() | SRP3212A-1R5M | FIXED IND 1.5UH 4.4A 53 MOHM SMD | 5920 - Immediate | $2.47 | Vis detaljer |
![]() | ![]() | SRP3212A-2R2M | FIXED IND 2.2UH 4A 73 MOHM SMD | 4105 - Immediate | $2.47 | Vis detaljer |
![]() | ![]() | SRP3212A-3R3M | FIXED IND 3.3UH 3.1A 101 MOHM | 14956 - Immediate | $2.47 | Vis detaljer |
![]() | ![]() | SRP3212A-4R7M | FIXED IND 4.7UH 2.2A 146 MOHM | 13472 - Immediate | $2.47 | Vis detaljer |
![]() | ![]() | SRP3212A-R33M | FIXED IND 330NH 8.5A 13 MOHM SMD | 3651 - Immediate | $2.47 | Vis detaljer |
![]() | ![]() | SRP3212A-R47M | FIXED IND 470NH 7A 19 MOHM SMD | 10737 - Immediate | $2.47 | Vis detaljer |
![]() | ![]() | SRP3212A-R68M | FIXED IND 680NH 6.2A 24 MOHM SMD | 1051 - Immediate | $2.47 | Vis detaljer |