Ferrite Toroid EMI Line Filter - SRF1360 Series
Bourns line filters are made with a ferrite toroid core to deliver high impedance over a broad frequency range
Bourns line filters are constructed with a ferrite toroid core delivering high impedance over a broad frequency range to suppress electromagnetic interference (EMI) coming into or leaving from the system. This new series provides current ratings of up to 2.7 A, frequency ranges up to 250 MHz, and an operating temperature range of -40°C to +105°C.
- Current rating up to 2.7 A
- Inductance range: 35 μH to 1,000 μH
- Frequency range up to 250 MHz
- EMI suppression
SRF1360 Series EMI Line Filter
| Billede | Manufacturer Part Number | Beskrivelse | Antal linjer | Impedans @ frekvens | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SRF1360-350Y | IND,12.4X10.2X5.4MM,35UH35%,2.7A | 2 | 400 Ohms @ 250 MHz | 594 - Immediate | $12.81 | Vis detaljer |
![]() | ![]() | SRF1360-600Y | IND,12.4X10.2X5.4MM,60UH35%,2A | 2 | 600 Ohms @ 100 MHz | 580 - Immediate | $12.81 | Vis detaljer |
![]() | ![]() | SRF1360-101Y | IND,12.4X10.2X5.4MM,100UH35%,0.7 | 4 | 300 Ohms @ 50 MHz | 370 - Immediate | $12.81 | Vis detaljer |
![]() | ![]() | SRF1360-251Y | IND,12.4X10.2X5.4MM,250UH35%,0.6 | 4 | 600 Ohms @ 40 MHz | 600 - Immediate | $12.81 | Vis detaljer |
![]() | ![]() | SRF1360-501Y | IND,12.4X10.2X5.4MM,500UH35%,0.4 | 4 | 1.2 kOhms @ 40 MHz | 485 - Immediate | $12.81 | Vis detaljer |
![]() | ![]() | SRF1360-102Y | IND,12.4X10.2X5.4MM,1000UH35%,0. | 4 | 2.2 kOhms @ 10 MHz | 0 - Immediate | $12.81 | Vis detaljer |