High-Current Power TVS Diodes - PTVSxx Series
Bourns’ TVS diodes are bidirectional and meet many key safety ratings
Bourns' power TVS diodes provide effective electrostatic discharge (ESD) and lightning protection in applications needing high-power DC bus protection. With the capability to handle surge current from 1 kA up to 20 kA at low voltages, the PTVS diodes meet some of the industry's key safety ratings like IEC610000-4-2 Level 4 for ESD protection and IEC61000-4-5 lighting protection.
Power supplies, both AC and DC, used in telecommunications and other exposed applications often need protection from hostile events such as power line surges and indirect lightning strikes. It is critical to avoid damage to the power supply by limiting the peak surge voltage to an acceptable level without short-circuiting the line for an extended period of time in order to minimize the downtime of critical systems and avoid costly maintenance calls. Power TVS diodes fulfill the requirements of these applications.
- 1 kA, 2 kA, 3 kA, 6 kA, 10 kA, 15 kA and 20 kA, 8/20 μsec. surge capability options
- Low clamping voltage under surge
- Bidirectional TVS
- High-power DC protection
- AC line protection
- Protection of power supplies used in exposed and harsh environments
PTVS1 Series TVS Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTVS1-029C-H | TVS DIODE 29VWM 34VC 2DFN | 5836 - Immediate | $28.10 | Vis detaljer |
![]() | ![]() | PTVS1-058C-H | TVS DIODE 58VWM 67VC 2DFN | 7764 - Immediate | $29.58 | Vis detaljer |
![]() | ![]() | PTVS1-076C-H | TVS DIODE 76VWM 91VC 2DFN | 13562 - Immediate | $34.85 | Vis detaljer |
![]() | ![]() | PTVS1-043C-H | TVS DIODE 43VWM 56VC 2DFN | 1477 - Immediate | $29.58 | Vis detaljer |
![]() | ![]() | PTVS1-086C-H | TVS DIODE 86VWM 99VC 2DFN | 6206 - Immediate | $34.85 | Vis detaljer |
PTVS2 Series TVS Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTVS2-022C-H | TVS DIODE 22VWM 28VC 2DFN | 0 - Immediate | $28.81 | Vis detaljer |
![]() | ![]() | PTVS2-026C-H | TVS DIODE 26VWM 30VC 2DFN | 10901 - Immediate | $28.81 | Vis detaljer |
![]() | ![]() | PTVS2-029C-H | TVS DIODE 29VWM 34VC 2DFN | 0 - Immediate | $28.81 | Vis detaljer |
![]() | ![]() | PTVS2-043C-H | TVS DIODE 43VWM 56VC 2DFN | 2682 - Immediate | $37.87 | Vis detaljer |
![]() | ![]() | PTVS2-058C-H | TVS DIODE 58VWM 67VC 2DFN | 8409 - Immediate | $37.87 | Vis detaljer |
![]() | ![]() | PTVS2-066C-H | TVS DIODE 66VWM 86VC 2DFN | 0 - Immediate | $47.39 | Vis detaljer |
![]() | ![]() | PTVS2-076C-H | TVS DIODE 76VWM 91VC 2DFN | 11448 - Immediate | $58.71 | Vis detaljer |
![]() | ![]() | PTVS2-086C-H | TVS DIODE 86VWM 99VC 2DFN | 4436 - Immediate | $47.52 | Vis detaljer |
PTVS3 Series TVS Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTVS3-058C-SH | TVS DIODE 58VWM 110VC 2SMD | 0 - Immediate | $104.17 | Vis detaljer |
![]() | ![]() | PTVS3-076C-SH | TVS DIODE 76VWM 140VC 2SMD | 36 - Immediate | $147.31 | Vis detaljer |
![]() | ![]() | PTVS3-066C-M | TVS DIODE 66VWM 120VC 2SMD | 0 - Immediate | $104.62 | Vis detaljer |
![]() | ![]() | PTVS3-076C-M | TVS DIODE 76VWM 135VC 2SMD | 0 - Immediate | $105.39 | Vis detaljer |
![]() | ![]() | PTVS3-076C-TH | TVS DIODE 76VWM 140VC AXIAL | 42 - Immediate | $143.97 | Vis detaljer |
![]() | ![]() | PTVS3-380C-TH | TVS DIODE 380VWM 520VC AXIAL | 20 - Immediate | $254.56 | Vis detaljer |
![]() | ![]() | PTVS3-430C-TH | TVS DIODE 430VWM 580VC AXIAL | 120 - Immediate | $328.57 | Vis detaljer |
![]() | ![]() | PTVS3-015C-TH | TVS DIODE 15VWM 28VC AXIAL | 562 - Immediate | $82.63 | Vis detaljer |
![]() | ![]() | PTVS3-058C-TH | TVS DIODE 58VWM 110VC AXIAL | 28 - Immediate | $123.33 | Vis detaljer |
![]() | ![]() | PTVS3-066C-TH | TVS DIODE PWR 66VWM 76VBR 3KA | 84 - Immediate | $134.07 | Vis detaljer |
PTVS6 Series TVS Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTVS6-058C-SH | TVS DIODE 58VWM 110VC 2SMD | 0 - Immediate | $115.76 | Vis detaljer |
![]() | ![]() | PTVS6-430C-TH | TVS DIODE 430VWM 580VC AXIAL | 0 - Immediate | $382.18 | Vis detaljer |
![]() | ![]() | PTVS6-076C-SH | TVS DIODE 76VWM 140VC 2SMD | 0 - Immediate | $122.98 | Vis detaljer |
![]() | ![]() | PTVS6-066C-M | TVS DIODE 66VWM 120VC 2SMD | 0 - Immediate | $144.61 | Vis detaljer |
![]() | ![]() | PTVS6-076C-M | TVS DIODE 76VWM 135VC 2SMD | 0 - Immediate | $147.89 | Vis detaljer |
![]() | ![]() | PTVS6-058C-TH | TVS DIODE 58VWM 110VC AXIAL | 0 - Immediate | $114.78 | Vis detaljer |
![]() | ![]() | PTVS6-076C-TH | TVS DIODE 76VWM 140VC AXIAL | 100 - Immediate | $171.17 | Vis detaljer |
![]() | ![]() | PTVS6-380C-TH | TVS DIODE 380VWM 520VC AXIAL | 0 - Immediate | $368.92 | Vis detaljer |
PTVS10 Series TVS Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTVS10-058C-SH | TVS DIODE 58VWM 110VC 2SMD | 0 - Immediate | $177.92 | Vis detaljer |
![]() | ![]() | PTVS10-076C-SH | TVS DIODE 76VWM 140VC 2SMD | 0 - Immediate | $136.64 | Vis detaljer |
![]() | ![]() | PTVS10-066C-M | TVS DIODE 66VWM 120VC 2SMD | 215 - Immediate | $132.59 | Vis detaljer |
![]() | ![]() | PTVS10-076C-M | TVS DIODE 76VWM 135VC 2SMD | 240 - Immediate | $194.57 | Vis detaljer |
![]() | ![]() | PTVS10-086C-M | TVS DIODE 86VWM 157VC 2SMD | 25 - Immediate | $240.22 | Vis detaljer |
![]() | ![]() | PTVS10-076C-TH | TVS DIODE 76VWM 140VC AXIAL | 0 - Immediate | $175.67 | Vis detaljer |
![]() | ![]() | PTVS10-058C-TH | TVS DIODE 58VWM 110VC AXIAL | 0 - Immediate | $146.93 | Vis detaljer |
![]() | ![]() | PTVS10-470C-TH | TVS DIODE 470VWM 630VC AXIAL | 8 - Immediate | $883.67 | Vis detaljer |
![]() | ![]() | PTVS10-380C-TH | TVS DIODE 380VWM 520VC AXIAL | 20 - Immediate | $732.18 | Vis detaljer |
![]() | ![]() | PTVS10-320C-TH | TVS DIODE 320VWM 440VC AXIAL | 17 - Immediate | $699.97 | Vis detaljer |
![]() | ![]() | PTVS10-170C-TH | TVS DIODE 170VWM 260VC AXIAL | 0 - Immediate | $290.56 | Vis detaljer |
![]() | ![]() | PTVS10-430C-TH | TVS DIODE 430VWM 580VC AXIAL | 0 - Immediate | $577.09 | Vis detaljer |
PTVS15 Series TVS Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTVS15-058C-SH | TVS DIODE 58VWM 110VC 2SMD | 12 - Immediate | $170.01 | Vis detaljer |
![]() | ![]() | PTVS15-076C-SH | TVS DIODE 76VWM 150VC 2SMD | 12 - Immediate | $189.69 | Vis detaljer |
![]() | ![]() | PTVS15-058C-TH | TVS DIODE 58VWM 110VC AXIAL | 0 - Immediate | $260.54 | Vis detaljer |
![]() | PTVS15-076C-TH | TVS DIODE 76VWM 150VC AXIAL | 0 - Immediate | $200.21 | Vis detaljer |
PTVS20 Series TVS Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTVS20-015C-TH | TVS DIODE 15VWM 44VC AXIAL | 0 - Immediate | $131.82 | Vis detaljer |
![]() | ![]() | PTVS20-015C-H | TVS DIODE 15VWM 26VC 2SMD | 81 - Immediate | $113.30 | Vis detaljer |