DC Power Protection SMD TVS Diodes - PTVS2-xxxC-H Series
Bourns’ TVS diodes provide 2 kA (8/20 μS) lightning protection per IEC 61000-4-5
Bourns' PTVS2-xxxC-H series PTVS diodes provide effective ESD protection against high current surges in DC bus clamping applications like PoE devices, remote radio units (RRUs), and baseband units (BBUs). The series features a sleek DFN package (8 mm x 6 mm x 2.5 mm), eight available part numbers with a maximum working voltage between 22 V and 86 V with a 2 kA (8/20 μS) per IEC 61000-4-5 lightning protection, and meets IEC 61000-4-2 Level 4 ESD protection.
- 2 kA, 8/20 μs surge capability
- Repetitive standoff voltage: 22 V to 86 V
- Bidirectional TVS
- Low clamping voltage under surge
- Excellent performance over temperature
- Surface mount DFN package
- Protection against lightning strikes, inductive and transient surges up to rated limits
- Exposed PoE ports
- Small cell, RRUs, and BBUs
- High power DC bus protection
DC Power Protection SMD TVS Diodes - PTVS2-xxxC-H Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTVS2-022C-H | TVS DIODE 22VWM 28VC 2DFN | 0 - Immediate | $28.40 | Vis detaljer |
![]() | ![]() | PTVS2-026C-H | TVS DIODE 26VWM 30VC 2DFN | 10854 - Immediate | $28.40 | Vis detaljer |
![]() | ![]() | PTVS2-029C-H | TVS DIODE 29VWM 34VC 2DFN | 9960 - Immediate | $28.40 | Vis detaljer |
![]() | ![]() | PTVS2-043C-H | TVS DIODE 43VWM 56VC 2DFN | 15180 - Immediate | $37.34 | Vis detaljer |
![]() | ![]() | PTVS2-058C-H | TVS DIODE 58VWM 67VC 2DFN | 7823 - Immediate | $37.34 | Vis detaljer |
![]() | ![]() | PTVS2-066C-H | TVS DIODE 66VWM 86VC 2DFN | 0 - Immediate | $46.73 | Vis detaljer |
![]() | ![]() | PTVS2-086C-H | TVS DIODE 86VWM 99VC 2DFN | 4236 - Immediate | $46.85 | Vis detaljer |