Chipguard ESD Protectors
Bourns offers the CGA-MLC series of automotive-grade ESD protectors
Bourns' CGA-MLC series is a family designed to protect sensitive automotive electronics from the threat of ESD up to IEC 61000-4-2 Level 4 in the ultra-small 0402 and 0603 type packages. These very fast bidirectional protectors have low capacitance, minimal insertion loss, and low leakage over a wide temperature range. High performance and reliability make the series a good choice in protecting antenna circuits, camera links, sensors, touchscreen interfaces, GPS, USB 3.0, and high-speed communication buses, just to name a few.
- AEC-Q200 qualified
- ESD protection to IEC 61000-4-2 Level 4
- <1 ns response time to ESD strike
- Low leakage current
- Extremely low capacitance (0.05 pF typ.)
- Bidirectional
- Multi-strike capability RoHS compliant
- Camera links
- Sensors
- Touchscreen interfaces
- GPS
- Antennas
- USB 3.0
- High-speed communications buses
Chipguard ESD Protectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | CGA0402MLC-05G | VARISTOR 0402 | 4488 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | CGA0402MLC-12G | VARISTOR 0402 | 16974 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | CGA0402MLC-24G | VARISTOR 0402 | 110789 - Immediate | $1.93 | Vis detaljer |
![]() | ![]() | CGA0603MLC-05E | VARISTOR 0603 | 14309 - Immediate | $2.12 | Vis detaljer |
![]() | ![]() | CGA0603MLC-12E | VARISTOR 0603 | 3441 - Immediate | $2.12 | Vis detaljer |
![]() | ![]() | CGA0603MLC-24E | VARISTOR 0603 | 27945 - Immediate | $2.12 | Vis detaljer |