Sil-Pad® K-10
The high-performance Kapton®-based insulator
The Sil-Pad K-10 from Bergquist is a high-performance insulator. It combines special film with a filled silicone rubber. The result is a product with good cut-through properties and excellent thermal performance.
Sil-Pad K-10 is designed to replace ceramic insulators such as Beryllium Oxide, Boron Nitride, and Alumina. Ceramic insulators are expensive and they break easily. Sil-Pad K-10 eliminates breakage and costs much less than ceramics.
| Features | ||
|
|
|
| Applications | ||
|
|
Sil-Pad K-10
| Billede | Manufacturer Part Number | Beskrivelse | Type | Form | Omrids | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SPK10-0.006-00-54 | THERM PAD 19.05MMX12.7MM BEIGE | Plade, Ark | Rektangulær | 19,05mm x 12,70mm | 33103 - Immediate | Vis detaljer |
![]() | ![]() | SPK10-0.006-00-58 | THERM PAD 19.05MMX12.7MM BEIGE | Plade, Ark | Rektangulær | 19,05mm x 12,70mm | 7337 - Immediate | Vis detaljer |
![]() | ![]() | SPK10-0.006-00-104 | THERM PAD 25.4MMX19.05MM BEIGE | Plade, Ark | Rektangulær | 25,40mm x 19,05mm | 5901 - Immediate | Vis detaljer |
![]() | ![]() | SPK10-0.006-00-11.512 | THERM PAD 304.8MMX292.1MM BEIGE | Plade, Ark | Rektangulær | 304,80mm x 292,10mm | 574 - Immediate | Vis detaljer |
![]() | ![]() | 2165804 | THERM PAD 304.8MMX292.1MM W/ADH | Plade, Ark | Rektangulær | 304,80mm x 292,10mm | 215 - Immediate | Vis detaljer |
![]() | ![]() | SPK10-0.006-00-51 | THERM PAD 17.45MMX14.27MM BEIGE | Plade, Ark | Rektangulær | 17,45mm x 14,27mm | 5506 - Immediate | Vis detaljer |
![]() | ![]() | SPK10-0.006-00-90 | THERM PAD 21.84MMX18.8MM BEIGE | Plade, Ark | Rektangulær | 21,84mm x 18,80mm | 16896 - Immediate | Vis detaljer |
![]() | ![]() | SPK10-0.006-00-114 | THERM PAD 24MMX21.01MM BEIGE | Plade, Ark | Rektangulær | 24,00mm x 21,01mm | 1423 - Immediate | Vis detaljer |
![]() | ![]() | 2192506 | THERM PAD 31.75MMX31.75MM BEIGE | Plade, Ark | Kvadratisk | 31,75mm x 31,75mm | 595 - Immediate | Vis detaljer |
![]() | ![]() | SPK10-0.006-00-05 | THERM PAD 41.91X28.96MM BEIGE | Plade, Ark | Rombe | 41,91mm x 28,96mm | 138 - Immediate | Vis detaljer |
![]() | ![]() | SPK10-0.006-00-86 | THERM PAD 39.62X26.67MM BEIGE | Plade, Ark | Rombe | 39,62mm x 26,67mm | 1015 - Immediate | Vis detaljer |
![]() | ![]() | SPK10-0.006-00-43 | THERM PAD 19.05MMX12.7MM BEIGE | Plade, Ark | Rektangulær | 19,05mm x 12,70mm | 480 - Immediate | Vis detaljer |
![]() | ![]() | SPK10-0.006-00-34 | THERM PAD 25.4MMX19.05MM BEIGE | Plade, Ark | Rektangulær | 25,40mm x 19,05mm | 0 - Immediate | Vis detaljer |
![]() | ![]() | SPK10-0.006-00-02 | THERM PAD 45.21X31.75MM BEIGE | Plade, Ark | Rombe | 45,21mm x 31,75mm | 0 - Immediate | Vis detaljer |
![]() | ![]() | SPK10-0.006-AC-18 | THERM PAD 39.7X28.96MM W/ADH | Plade, Ark | Rombe | 39,70mm x 28,96mm | 0 - Immediate | Vis detaljer |
![]() | ![]() | SPK10-0.006-AC-1212 | THERM PAD 304.8MMX304.8MM W/ADH | Plade, Ark | Kvadratisk | 304,80mm x 304,80mm | 0 - Immediate | Vis detaljer |