DIN Rail Power Supplies

Bel Power Solutions’ DIN rail power supplies are available from low-power and ultra-compact versions to programmable, wide-input, and three-phase high-power versions

Image of Bel Power's DIN Rail ProductsBel Power Solutions is proud to announce a major extension to their DIN rail offering. These products complement the existing offering of rugged Melcher™ products and positions Bel strongly as a broad line supplier of DIN rail products.

With a power range from 20 W to 2,400 W, Bel Power Solutions offers a large variety of DIN rail mounted power supplies that are ideal for demanding applications from instrumentation to process control. Single- and dual-output options are available, plus converter and battery charger configurations.

By implementing simple technologies and digital solutions, systems can be guaranteed maximum safety. Thanks to a power boost of 50%, remote control, monitoring software, diagnostic tools, and various protection circuitry, most of the critical operating conditions are well covered.

Bel Power Solutions and Protection products are ISO9001 and ISO14001 certified.

Features
  • Excellent immunity to environmental conditions
  • Wide temperature range
  • Universal VAC input range and additional VDC input
  • Single- and dual-outputs
  • Compact design
  • Rectifier and battery charger versions

LD Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
AC/DC DIN RAIL SUPPLY 24V 120WLDN120-24PAC/DC DIN RAIL SUPPLY 24V 120W0 - Immediate$783.56Vis detaljer
AC/DC DIN RAIL SUPPLY 24V 120WLDW120-24AC/DC DIN RAIL SUPPLY 24V 120W0 - Immediate$1,455.07Vis detaljer

Melcher Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
AC/DC DIN RAIL SUP 12.35V 125WLWR1301-6EGAC/DC DIN RAIL SUP 12.35V 125W0 - Immediate$3,701.78Vis detaljer
AC/DC DIN RAIL SUPPLY 24.7V 250WLWN1601-6EGAC/DC DIN RAIL SUPPLY 24.7V 250W7 - Immediate$5,039.54Vis detaljer
AC/DC DIN RAIL SUP 2X24.7V 250WLWN2660-6EGAC/DC DIN RAIL SUP 2X24.7V 250W15 - Immediate$4,940.70Vis detaljer
AC/DC DIN RAIL SUPPLY 12V 50WLOK4301-2RGAC/DC DIN RAIL SUPPLY 12V 50W0 - ImmediateSee Page for PricingVis detaljer

Melcher Battery Chargers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
BATT CHARGER ENCLOSED 12.8V 3.6ALOK4140-2RLDGBATT CHARGER ENCLOSED 12.8V 3.6A21 - Immediate$2,079.15Vis detaljer
BATT CHARGER ENCLOSED 25.7V 1.8ALOK4240-2RLDGBATT CHARGER ENCLOSED 25.7V 1.8A0 - ImmediateSee Page for PricingVis detaljer
BATT CHARGER ENCLOSED 54.5V 4.2ALWN1740-6EM1GBATT CHARGER ENCLOSED 54.5V 4.2A38 - Immediate$5,344.34Vis detaljer
BATT CHARGER ENCLOSED 27.3V 8.4ALWN1240-6EM1GBATT CHARGER ENCLOSED 27.3V 8.4A11 - Immediate$5,919.96Vis detaljer
BATT CHARGER ENCLOSED 27.3V 4.2ALWR1240-6EM1GBATT CHARGER ENCLOSED 27.3V 4.2A6 - Immediate$4,070.61Vis detaljer
Published: 2017-01-23