W Series DIN-Rail Power Supplies
Bel Power Solutions RoHS compliant, W series DIN-rail-mounted power supplies
Bel Power Solutions W series of convert-select front ends represents a family of DIN-rail mountable DC-DC and AC-DC converters with power factor correction and low harmonic distortion. They have been designed according to the latest industry requirements and standards, available with a single output or two independently regulated, electrically isolated outputs.
The input has a negligibly low in-rush current, high immunity to transients and surges, and low electromagnetic emissions. Internal protection circuits such as input over- and under-voltage lockout, thermal protection, as well as output overvoltage protection by a second control loop ensure safe operation of the final system. The outputs deliver an electrically isolated Safety Extra Low Voltage (SELV) and low output noise.
- No-load protection
- Short circuit protection
- Overload protection
- RoHS compliant
- Lacquer-coated PCBs
- High efficiency: up to 89%
- Powering building controls
- Factory automation
- Industrial controls
- Instrumentation
- Electromagnetic drives
- Fans
W Series DIN-Rail Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | ||
|---|---|---|---|---|---|
![]() | ![]() | LWN1740-6EM1G | BATT CHARGER ENCLOSED 54.5V 4.2A | 38 - Immediate | Vis detaljer |
![]() | ![]() | LWR1240-6EM1G | BATT CHARGER ENCLOSED 27.3V 4.2A | 6 - Immediate | Vis detaljer |
![]() | ![]() | LWN1240-6EM1G | BATT CHARGER ENCLOSED 27.3V 8.4A | 11 - Immediate | Vis detaljer |
![]() | ![]() | LWN1140-6EM1G | BATT CHARGER ENCLOSED 13.8V 14A | 0 - Immediate | Vis detaljer |
![]() | ![]() | LWR1740-6EM1 | BATT CHARGER ENCLOSED 54.5V 2.1A | 0 - Immediate | Vis detaljer |
![]() | ![]() | LWR1740-6EM1G | BATT CHARGER ENCLOSED 54.5V 2.1A | 0 - Immediate | Vis detaljer |