0ZT Series Fuses
Bel Fuse’s high-temperature resettable fuses are well-suited for automotive and industrial applications
Bel Fuse has expanded its resettable fuse product offering with unique polymer formulation positive temperature coefficient (PTC) devices formulated to withstand high operating temperatures while still being able to perform to the applicable trip and hold currents for which they were designed. The wide operating temperature range of -40°C to +125°C makes them well-suited for automotive and industrial applications where the environment has a naturally high ambient temperature, yet the device can accurately protect sensitive equipment.
- Operating temperature range: -40°C to +125°C
- Fast trip time
- Low DCR resistance
- Industry-standard surface-mount sizes
- AEC-Q200 compliant
0ZT Series Fuses
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0ZTK0010FF2G | PTC RESET FUSE 16V 100MA 0805 | 0 - Immediate | $4.68 | Vis detaljer |
![]() | ![]() | 0ZTH0020FF2E | PTC RESET FUSE 30V 200MA 1210 | 4749 - Immediate | $5.13 | Vis detaljer |
![]() | ![]() | 0ZTH0010FF2E | PTC RESET FUSE 30V 100MA 1210 | 840 - Immediate | $5.13 | Vis detaljer |
![]() | ![]() | 0ZTJ0010FF2E | PTC RESET FUSE 30V 100MA 1206 | 14272 - Immediate | $5.13 | Vis detaljer |
![]() | ![]() | 0ZTG0110FF2C | PTC RESET FUSE 6V 1.1A 1812 | 0 - Immediate | $4.74 | Vis detaljer |
![]() | ![]() | 0ZTF0110FF2C | PTC RESET FUSE 16V 1.1A 2920 | 0 - Immediate | $8.01 | Vis detaljer |
![]() | ![]() | 0ZTH0050FF2E | PTC RESET FUSE 6V 500MA 1210 | 1738 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | 0ZTJ0016FF2E | PTC RESET FUSE 30V 160MA 1206 | 1026 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | 0ZTJ0020FF2E | PTC RESET FUSE 30V 200MA 1206 | 7522 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | 0ZTJ0035FF2E | PTC RESET FUSE 16V 350MA 1206 | 3208 - Immediate | $5.58 | Vis detaljer |