ABC/MBC Low-Profile Series Power Supplies
Bel Power Solutions' low-profile, AC-DC / DC-DC, open-frame power supplies
Bel Power Solutions' ABC and MBC families of open-frame power supplies are now available in a 0.75” (19 mm), 1" (25 mm) or 1.18" (30 mm) low-profile format. 75 W and 120 W versions are available in a compact 2" x 3" footprint format, 180 W and 225 W versions are available in a 2" x 4" footprint; and the 275 W and 350 W versions are available in 3" x 5" form factor. All offer high convection ratings and industry-leading power density. With a universal 90 VAC to 264 VAC input range, active power-factor correction, and output voltages ranging from 12 VDC to 48 VDC, these products cover a wide variety of applications targeted for process control, factory automation, test and measurement, and other industrial and medical markets.
The high efficiency and high power density ensure minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management, and meeting regulatory approvals for environmentally friendly end products.
- 90 VAC to 264 VAC input
- Commercial to EN60950 (ABC Product)
- Medical to EN60601-1, 3rd (MBC Product)
- E Level B
- High power density
- Fan output: 12 VDC at 0.5 A standard
- -20°C to 70°C operation
- Home health care
- Test equipment
- Ultrasound monitoring
- Instrumentation process control
- Lighting control
- Test equipment
- Factory automation
- Mil COTS
- Applied computing
ABC Series Industrial Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ABC601-1T48 | AC/DC CONVERTER 48V 600W | 0 - Immediate | $2,487.59 | Vis detaljer |
![]() | ![]() | ABC401-1048 | AC/DC CONVERTER 48V 398W | 0 - Immediate | $1,427.54 | Vis detaljer |
![]() | ![]() | ABC601-1T24 | AC/DC CONVERTER 24V 600W | 8 - Immediate | $2,647.65 | Vis detaljer |
![]() | ![]() | ABC401-1048-UC | AC/DC CONVERTER 48V 398W | 0 - Immediate | $1,524.65 | Vis detaljer |
![]() | ![]() | ABC401-1024 | AC/DC CONVERTER 24V 401W | 0 - Immediate | $1,427.54 | Vis detaljer |
MBC Series Medical Power Supplies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MBC401-1048 | AC/DC CONVERTER 48V 398W | 0 - Immediate | $1,621.76 | Vis detaljer |
![]() | ![]() | MBC401-1028-UC | AC/DC CONVERTER 28V 400W | 0 - Immediate | $1,619.38 | Vis detaljer |
![]() | ![]() | MBC401-1012 | AC/DC CONVERTER 12V 400W | 0 - Immediate | $1,621.76 | Vis detaljer |
![]() | ![]() | MBC401-1024 | AC/DC CONVERTER 24V 401W | 0 - Immediate | $1,586.95 | Vis detaljer |