Bel ABC/MBC Low-Profile Series Power Supplies | DigiKey Daily
Bel Power Solutions' ABC and MBC families of open-frame power supplies are now available in a wide range of low-profile formats. All offer high convection ratings and industry-leading power density. With a universal 90 VAC to 264 VAC input range, operation temperature range of -20°C to 70°C, and output voltages ranging from 12 VDC to 58 VDC, these products cover a wide variety of applications targeted for process control, factory automation, and test and measurement, and they meet approval standards for other industrial and medical markets. The high efficiency and high power density ensure minimal power loss in end-use equipment, thereby facilitating higher reliability and easier thermal management.
Bel ABC MBC Low-Profile Series Power Supplies DigiKey Daily
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ABC400-1048G | AC/DC CONVERTER 48V 400W | 119 - Immediate | $1,783.82 | Vis detaljer |
![]() | ![]() | ABC200-1024G | AC/DC CONVERTER 24V 200W | 171 - Immediate | $1,476.02 | Vis detaljer |
![]() | ![]() | ABC400-1012G | AC/DC CONVERTER 12V 400W | 151 - Immediate | $1,783.82 | Vis detaljer |
![]() | ![]() | ABC200-1048G | AC/DC CONVERTER 48V 200W | 51 - Immediate | $1,476.02 | Vis detaljer |
![]() | ![]() | ABC400-1024G | AC/DC CONVERTER 24V 400W | 214 - Immediate | $1,783.82 | Vis detaljer |
![]() | ![]() | ABC200-1012G | AC/DC CONVERTER 12V 200W | 54 - Immediate | $1,476.02 | Vis detaljer |
![]() | ![]() | MBC250-1012G | AC/DC CONVERTER 12V 120W | 0 - Immediate | $1,640.28 | Vis detaljer |
![]() | ![]() | MBC250-1024G | AC/DC CONVERTER 24V 250W | 0 - Immediate | $1,763.34 | Vis detaljer |
![]() | ![]() | MBC250-1048G | AC/DC CONVERTER 48V 250W | 59 - Immediate | $1,763.34 | Vis detaljer |
![]() | ![]() | ABC40-3002G | AC/DC CNVT 5.2V 14.6V -14.8V 40W | 0 - Immediate | $267.69 | Vis detaljer |
![]() | ![]() | ABC40-3001G | AC/DC CNVRTR 5.2V 24V -12.8V 40W | 0 - Immediate | $267.69 | Vis detaljer |
![]() | ![]() | ABC40-3000G | AC/DC CNVT 5.2V 12.5V -12.8V 40W | 0 - Immediate | $267.69 | Vis detaljer |
![]() | ![]() | ABC40-1048G | AC/DC CONVERTER 48V 40W | 0 - Immediate | $154.74 | Vis detaljer |