WLS15 Series of LED Strip Lights

Banner Engineering combines low-maintenance LED lighting with a low-profile design

Image of Banner Engineering's WLS15 Series of LED Strip LightsBanner Engineering's WLS15 Series of LED strip lights are a simple, cost-effective solution to illuminate machines, workspaces, and mobile equipment for improved efficiency, productivity, and safety. Featuring high-efficiency LEDs and a diffuse window, the WLS15 provides bright, even illumination with no hot spots. The low power consumption and slow current draw of the WLS15 make it an ideal solution for use on mobile equipment.

The space-saving design of the WLS15 enables installation in confined areas and very tight spaces. It has a slim 15 mm profile that will not obstruct sightlines or disrupt the work environment. The ability to cascade lights together combined with flexible mounting options, such as endcap mounting holes, snap clips, and a wide range of available brackets simplify installation and wiring and make it easy to deploy and power one or multiple lights within a short amount of time.

Built with a sturdy aluminum inner frame and sealed in a shatter-resistant, UV-stabilized, polycarbonate shell, the WLS15 resists impact and vibration and tolerates wet and dirty conditions. This rugged, IP67-rated light fixture will perform reliably even in challenging environments.

Video: WLS15 Low Profile LED Strip Light

Features
  • Low-profile design for easy installation in tight spaces
  • 12 VDC or 24 VDC operation in one model
  • Completely sealed with an IP67 rating for use in wet or dusty environments
  • LED lighting technology saves energy and minimizes replacement costs
  • Brackets and connectors are available to keep installation simple
  • Draws half the current of other lights for a low power device and high energy savings
  • Offers stability in the presence of line voltage fluctuations
  • Dual-color models with EZ-STATUS® combine illumination and indication in one light fixture
Applications
  • Control panel lighting
  • Enclosure lighting
  • Machine and equipment lighting
  • Assembly and workstation lighting

WLS15 Series of LED Strip Lights

BilledeManufacturer Part NumberBeskrivelseLængdeTilgængeligt antal PrisVis detaljer
WORK LIGHT STRIP 220MMWLS15XDW0220DSQPWORK LIGHT STRIP 220MM8,66" (220,0mm)61 - Immediate$618.69Vis detaljer
WORK LIGHT STRIP 360MMWLS15XDW0360DSC2WORK LIGHT STRIP 360MM14,17" (360,0mm)33 - Immediate$740.80Vis detaljer
WORK LIGHT STRIP 500MMWLS15XDW0500DSQPWORK LIGHT STRIP 500MM19,69" (500,0mm)91 - Immediate$1,042.01Vis detaljer
WORK LIGHT STRIP 500MMWLS15CDW0500DSQPWORK LIGHT STRIP 500MM19,69" (500,0mm)28 - Immediate$1,098.99Vis detaljer
WORK LIGHT STRIP 640MMWLS15CDW0640DSQPWORK LIGHT STRIP 640MM25,20" (640,0mm)34 - Immediate$1,371.63Vis detaljer
WORK LIGHT STRIP 640MMWLS15XDW0640DSQPWORK LIGHT STRIP 640MM25,20" (640,0mm)26 - Immediate$1,313.75Vis detaljer
WORK LIGHT STRIP 220MMWLS15CDW0220DSQPWORK LIGHT STRIP 220MM8,66" (220,0mm)11 - Immediate$667.54Vis detaljer
WORK LIGHT STRIP 360MMWLS15CDW0360DSQPWORK LIGHT STRIP 360MM14,17" (360,0mm)16 - Immediate$846.63Vis detaljer
DUAL COLOR LIGHT STRIP 360MMWLS15XGR0360DSQPDUAL COLOR LIGHT STRIP 360MM14,17" (360,0mm)3 - Immediate$1,164.12Vis detaljer
DUAL COLOR LIGHT STRIP 360MMWLS15CGR0360DSQPDUAL COLOR LIGHT STRIP 360MM14,17" (360,0mm)10 - Immediate$1,212.96Vis detaljer
Published: 2020-02-20