STRIPT™ Single Contact Connectors
KYOCERA AVX presents UL-certified board-to-board and wire-to-board connector solutions
KYOCERA AVX’s STRIPT connectors help simplify design and preserve board space and/or provide height savings, while at the same time, maintain robustness and reliability. With full UL approval, the insulator-less single contacts do not require the assembly costs associated with a plastic insulator or plastic housing. The broad STRIPT portfolio provides use in many applications.
- Available in both board-to-board (BTB) and wire-to-board (WTB)
- Four different contact technologies
- Gas-tight and potting-compatible WTB insulation displacement contacts
- Horizontal and vertical poke-home contacts
- Gold-plated, ultra-low profile BTB compression contacts
- 10,000-cycle-life pogo-pin BTB contacts
- Broad range of pin counts, current ratings, and configurations
- Harsh commercial
- Industrial
- Medical
- Transportation
- Solid-state lighting
STRIPT Single Contact Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 709159001402006 | CONN SSL SOCKET CONTACT SOLDER | 74292 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | 709159001401006 | CONN SSL PLUG CONTACT SOLDER | 45585 - Immediate 9000 - Factory Stock | $1.33 | Vis detaljer |
![]() | ![]() | 709159001411006 | CONN SSL PLUG CONTACT SOLDER | 36451 - Immediate 18000 - Factory Stock | $1.39 | Vis detaljer |
![]() | ![]() | 709176001432006 | CONN SSL IDC CONTACT 24AWG SLDR | 2576 - Immediate | $1.58 | Vis detaljer |
![]() | ![]() | 709176001501006 | CONN SSL IDC CONTACT 18AWG SLDR | 1530 - Immediate | $1.58 | Vis detaljer |
![]() | ![]() | 709176001422006 | CONN SSL IDC CONTACT 22AWG SLDR | 19951 - Immediate | $1.58 | Vis detaljer |
![]() | ![]() | 709176001443006 | CONN SSL IDC CONTACT 28AWG SLDR | 11342 - Immediate | $1.58 | Vis detaljer |
![]() | ![]() | 709176001522006 | CONN SSL IDC CONTACT 22AWG SLDR | 44660 - Immediate 20000 - Factory Stock | $1.58 | Vis detaljer |
![]() | ![]() | 709176001511006 | CONN SSL IDC CONTACT 20AWG SLDR | 6462 - Immediate | $1.58 | Vis detaljer |
![]() | ![]() | 709176001532006 | CONN SSL IDC CONTACT 24AWG SLDR | 2405 - Immediate | $1.58 | Vis detaljer |
![]() | ![]() | 709155001610004 | CONN SPRING BATTERY 1POS SMD | 7911 - Immediate | $1.71 | Vis detaljer |
![]() | ![]() | 709155001615004 | CONN SPRING BATTERY 1POS SMD | 24112 - Immediate 9000 - Factory Stock | $1.71 | Vis detaljer |
![]() | ![]() | 709177001612006 | CONN CONTACT IDC 16AWG VERT | 1504 - Immediate | $1.96 | Vis detaljer |
![]() | ![]() | 709177001601006 | CONN CONTACT IDC 14AWG VERT | 0 - Immediate | $2.21 | Vis detaljer |
![]() | ![]() | 709177001501006 | CONN CONTACT IDC 14AWG SMD | 1819 - Immediate | $4.17 | Vis detaljer |
![]() | ![]() | 709177001522006 | CONN CONTACT IDC 18-19AWG SMD | 1404 - Immediate | $3.92 | Vis detaljer |
![]() | ![]() | 709177001591006 | CONN CONTACT IDC 12AWG SMD | 2750 - Immediate | $4.74 | Vis detaljer |
![]() | ![]() | 709177001512006 | CONN CONTACT IDC 16AWG SMD | 2904 - Immediate 5600 - Factory Stock | $4.11 | Vis detaljer |
![]() | ![]() | 709177001691006 | CONN CONTACT IDC 12AWG VERT | 416 - Immediate | $1.96 | Vis detaljer |
![]() | ![]() | 609177001635100 | THROUGH WIRE CAP 3.5MM | 0 - Immediate | $2.21 | Vis detaljer |