STRIPT™ Single IDC Contact 12-18 AWG
KYOCERA AVX features their 9177-500 IDC contact for larger wire gauges
KYOCERA AVX's STRIPT insulation displacement naked contact technology provides cost-effective, insulator-less, wire-to-board connection for discrete wire applications. Designed from the ground up to function just like a traditional insulated connector, these UL certified contacts have been industry proven for many years. This 9177-500 series has been designed to support the larger wire gauges from a robustness and current rating perspective.
- Proven "gas tight" cold welded wire termination
- Redundant contact systems provide enhanced wire retention and high current carrying capabilities
- Cost-effective STRIPT insulator-less contact system
- Industrial motor controls, drives, and pumps
- Commercial building wiring and electrical systems
- Outdoor/transportation lighting
- Solar and alternative energy
Single IDC Contact Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 709177001591006 | CONN CONTACT IDC 12AWG SMD | 2750 - Immediate | $4.82 | Vis detaljer |
![]() | ![]() | 709177001512006 | CONN CONTACT IDC 16AWG SMD | 2904 - Immediate 5600 - Factory Stock | $4.18 | Vis detaljer |
![]() | ![]() | 709177001522006 | CONN CONTACT IDC 18-19AWG SMD | 1404 - Immediate | $3.99 | Vis detaljer |
![]() | ![]() | 709177001501006 | CONN CONTACT IDC 14AWG SMD | 1819 - Immediate | $4.24 | Vis detaljer |
Insertion Tools
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 069177702201001 | INSERTION TOOL 4.25MM | 10 - Immediate 151 - Factory Stock | $153.81 | Vis detaljer |
![]() | ![]() | 069177702202001 | INSERTION TOOL 3.50MM | 7 - Immediate 283 - Factory Stock | $181.71 | Vis detaljer |
![]() | ![]() | 069177702203001 | INSERTION TOOL 2.75MM | 7 - Immediate | $181.71 | Vis detaljer |