AEE 10 W Medical DC-DC Converters
ARTESYN / Advanced Energy offers its line of AEE10W-M series 10 watt isolated DC-DC converters featuring low leakage current and a reinforced insulation system
ARTESYN / Advanced Energy's AEE10W-M series of 10 watt isolated DC-DC converters are designed for demanding instrumentation applications that require supplementary or reinforced insulation to comply with stringent industrial or medical safety standards.
These converters feature low leakage current and a reinforced insulation system – critical for medical equipment applications – rated for 300 VAC working voltage and 4,200 VACRMS input/output isolation. They comply with the UL/CSA/EN/IEC 60601-1 medical safety standard and are rated for 2x means of operator protection (MOOP).
The converters are fully encapsulated in an industry-standard 2" x 1" (50.8 x 25.4 mm) low profile aluminum case. Standard features include latching overvoltage and overtemperature protection, with hiccup mode overcurrent and short-circuit protection. All AEE10W-M series converters use 150 kHz fixed frequency switching and comply with EN 55022 class A and FCC level A standards for conducted and radiated EMI.
The AEE10W-M DC-DC converters offer an economical solution for demanding applications in industrial and medical instrumentation requesting a certified supplementary or reinforced insulation system to comply with industrial or latest medical safety standards.
| Special Features | ||
|
|
| Safety | ||
|
|
AEE DC-DC converters
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Output 1 | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | AEE00B12-M | DC DC CONVERTER 12V 10W | 12V | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | AEE00B24-M | DC DC CONVERTER 12V 10W | 12V | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | AEE00B48-M | DC DC CONVERTER 12V 10W | 12V | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | AEE01A12-M | DC DC CONVERTER 5V 10W | 5V | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | AEE02A24-M | DC DC CONVERTER 5V 10W | 5V | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | AEE02A48-M | DC DC CONVERTER 5V 10W | 5V | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | AEE00BB24-M | DC DC CONVERTER +/-12V 10W | 12V | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | AEE00CC12-M | DC DC CONVERTER +/-15V 10W | 15V | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | AEE00CC24-M | DC DC CONVERTER +/-15V 10W | 15V | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | AEE00CC48-M | DC DC CONVERTER +/-15V 10W | 15V | 0 - Immediate | See Page for Pricing | Vis detaljer |