SEELOC® Washer
APM Hexseal's SEELOC® washer is an air- and water-tight self-sealing washer
APM's high-pressure HEXSEAL SEELOC washer is a real problem solver for many applications when a standard round washer does not provide the sufficient environmental sealing required in many electrical and electronics applications. Fabricated in contoured stainless steel with a bonded silicone disc on one side, the SEELOC washer will seal up to 100 psi internal/external. Reusable, it has an IP ingress rating of IP66/68 and is UL Recognized (Type NEMA 4X6 enclosures).
SEELOC® Washers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 75101 | WASHER SEALING #10 STN STEEL | 1265 - Immediate | $21.49 | Vis detaljer |
![]() | ![]() | 75041 | WASHER SEALING M4 STN STEEL | 2095 - Immediate | $22.13 | Vis detaljer |
![]() | ![]() | 75801 | WASHER SEALING #8 STN STEEL | 8404 - Immediate | $22.82 | Vis detaljer |
![]() | ![]() | 75122 | WASHER SEALING 3/8" STN STEEL | 4209 - Immediate | $22.82 | Vis detaljer |
![]() | ![]() | 75051 | WASHER SEALING M5 STN STEEL | 8853 - Immediate | $23.14 | Vis detaljer |
![]() | ![]() | 75082 | WASHER SEALING 1/4" STN STEEL | 2876 - Immediate | $24.22 | Vis detaljer |
![]() | ![]() | 75062 | WASHER SEALING M6 STN STEEL | 2372 - Immediate | $18.58 | Vis detaljer |
![]() | ![]() | 75601 | WASHER SEALING #6 STN STEEL | 885 - Immediate | $22.82 | Vis detaljer |
![]() | ![]() | 75162 | WASHER SEALING 1/2" STN STEEL | 356 - Immediate | $22.82 | Vis detaljer |
![]() | ![]() | 75107 | WASHER SEALING 5/16" STN STEEL | 994 - Immediate | $25.23 | Vis detaljer |
![]() | ![]() | 75142 | WASHER SEALING 7/16" STN STEEL | 123 - Immediate | $25.68 | Vis detaljer |
![]() | ![]() | 75102 | WASHER SEALING #10 STN STEEL | 409 - Immediate | $27.20 | Vis detaljer |
![]() | ![]() | 75802 | WASHER SEALING #8 STN STEEL | 407 - Immediate | $27.20 | Vis detaljer |
![]() | ![]() | 75052 | WASHER SEALING M5 STN STEEL | 364 - Immediate | $27.96 | Vis detaljer |
![]() | ![]() | 75032 | WASHER SEALING M3 STN STEEL | 524 - Immediate | $26.37 | Vis detaljer |
![]() | ![]() | 75102 HD | WASHER SEALING #10 STN STEEL | 79 - Immediate | $27.90 | Vis detaljer |
![]() | ![]() | 75122 HD | WASHER SEALING 3/8" STN STEEL | 56 - Immediate | $27.90 | Vis detaljer |
![]() | ![]() | 75082 HD | WASHER SEALING 1/4" STN STEEL | 100 - Immediate | $42.86 | Vis detaljer |
![]() | ![]() | 75031 | WASHER SEALING M3 STN STEEL | 6 - Immediate | $20.22 | Vis detaljer |
![]() | ![]() | 75101 HD | WASHER SEALING #10 STN STEEL | 0 - Immediate | $24.28 | Vis detaljer |