Heavy Duty Seeloc® Washers

APM Hexseal's heavy duty Seeloc® washers at least 50% higher torque capability than the original Seeloc washers

Image of APM Hexseal's Heavy Duty Seeloc WashersAPM Hexseal's heavy duty Seeloc washers are capable of handling torque values at least 50% higher than the original Seeloc washers. These washers are currently available in 0.5” (14 mm) and 1” (25.4 mm) O.D. sizes, are UL recognized (UL type 4X/6 enclosures), and are IP66/68 rated. These heavy duty Seeloc washers are perfect for a myriad of sealing requirements including medical, construction, drilling, and other situations where higher torque values are anticipated. Their reusability makes them a smart economic choice for applications that require frequent access or maintenance.

Features
  • 75101HD
    • Thread size: #10
    • Washer O.D.: 1/2" (0.550")
    • Max. hole size: 0.250"
    • Max. torque: 45 lb-in
  • 75082HD
    • Thread size: 1/4"
    • Washer O.D.: 1"
    • Max. hole size: 0.375"
    • Max. torque: 20 lb-in
  • 75122HD
    • Thread size: 3/8"
    • Washer O.D.: 1"
    • Max. hole size: 0.625"
    • Max. torque: 30 lb-in 
  • 75602HD
    • Thread size: #6
    • Washer O.D.: 1"
    • Max. hole size: 0.375"
    • Max. torque: 6 lb-in
  • 75102HD
    • Thread size: #10
    • Washer O.D.: 1"
    • Max. hole size: 0.375"
    • Max. torque: 16 lb-in

Heavy Duty Seeloc® Washers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
WASHER SEALING 1/4" STN STEEL75082 HDWASHER SEALING 1/4" STN STEEL100 - Immediate$42.86Vis detaljer
WASHER SEALING 3/8" STN STEEL75122 HDWASHER SEALING 3/8" STN STEEL56 - Immediate$27.90Vis detaljer
WASHER SEALING #10 STN STEEL75101 HDWASHER SEALING #10 STN STEEL0 - Immediate$24.28Vis detaljer
WASHER SEALING #6 STN STEEL75602 HDWASHER SEALING #6 STN STEEL0 - Immediate$27.90Vis detaljer
WASHER SEALING #10 STN STEEL75102 HDWASHER SEALING #10 STN STEEL79 - Immediate$27.90Vis detaljer
Published: 2017-11-30