ADL5580 Amplifier

Analog Devices' ADL5580 amplifier is a 10 GHz ADC driver with 10 dB gain

Image of Analog Devices' ADL5580 Amplifier ADI's ADL5580 is a high-performance, single-ended, or differential amplifier with 10 dB of voltage gain, optimized for applications spanning from DC to 10.0 GHz. The amplifier offers a low referred to input (RTI) noise spectral density (NSD) of 2.24 nV/√Hz (at 1000 MHz) and is optimized for distortion performance over a wide frequency range, making the device an ideal driver for high-speed 12-bit to 16-bit analog-to-digital converters (ADCs). The ADL5580 is suited for high-performance, zero intermediate frequency (IF), and complex IF receiver designs.

The ADL5580-EVALZ evaluation board allows the manual control of the ADL5580 through the USB port on a Windows® PC via an SDP-S interface board.

Features

  • Wide bandwidth ADC driver enables direct RF sampling at higher frequency
  • High-performance amplifier provides an excellent ADC spectrum
  • Single-ended or differential input provides user flexibility on interface
Applications
  • Instrumentation and measurement
  • Aerospace and defense
  • Communications: 5 G

Evaluation Boards

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
BOARD EVAL SDP-SEVAL-SDP-CS1ZBOARD EVAL SDP-S245 - Immediate$444.57Vis detaljer
ADL5580 EVALUATION BOARDADL5580-EVALZADL5580 EVALUATION BOARD3 - Immediate$3,853.82Vis detaljer
Published: 2021-07-27